Texas Instruments ADC08D1520WGMPR

ADC Dual-Folding/Interpolating 3Gsps 8-bit Parallel/Serial (SPI)/LVDS 128-Pin CFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins128
Technical
Differential Nonlinearity0.15 LSB
Integral Nonlinearity (INL)0.3 LSB
InterfaceLVDS, Parallel
Max Operating Temperature125 °C
Max Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Inputs21
Operating Supply Voltage1.9 V
PolarityUnipolar
Power Consumption2 W
Resolution1 B
Sampling Rate3 Gsps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle
Dimensions
Height3.556 mm
Length19.558 mm
Thickness2.997 mm
Width19.558 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1520WGMPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages10 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages11 years ago
SHENGYU ELECTRONICS
Datasheet60 pages1 year ago

Inventory History

3 month trend:
-3.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08D1520WGMPR.

Descriptions

Descriptions of Texas Instruments ADC08D1520WGMPR provided by its distributors.

ADC Dual-Folding/Interpolating 3Gsps 8-bit Parallel/Serial (SPI)/LVDS 128-Pin CFP
8-Bit, Dual 1.5 GSPS or Single 3.0 GSPS, Analog-to-Digital Converter (ADC)
Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP 25 to 25
RADIATION-HARDNESS-ASSURED (RHA)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins128
Technical
Differential Nonlinearity0.15 LSB
Integral Nonlinearity (INL)0.3 LSB
InterfaceLVDS, Parallel
Max Operating Temperature125 °C
Max Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Inputs21
Operating Supply Voltage1.9 V
PolarityUnipolar
Power Consumption2 W
Resolution1 B
Sampling Rate3 Gsps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle
Dimensions
Height3.556 mm
Length19.558 mm
Thickness2.997 mm
Width19.558 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1520WGMPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages10 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages11 years ago
SHENGYU ELECTRONICS
Datasheet60 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago