Texas Instruments ADC08D1520CIYB

8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins128
Technical
Conversion Rate1.5 Gsps
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2.35 W
Min Operating Temperature-40 °C
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Inputs21
Operating Supply Voltage1.9 V
Power Consumption2 W
Resolution1 B
Sampling Rate1.5 Gsps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1520CIYB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet46 pages12 years ago
National Semiconductor
Datasheet44 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08D1520CIYB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC08D1520CIYB provided by its distributors.

8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
2-Channel Dual ADC Folding/Interpolating 3Gsps 8-bit LVDS 128-Pin LQFP EP Tray
ADC, PROPRIETARY METHOD, 8 BIT,
IC ADC 8BIT FOLD INTERP 128HLQFP
ADC 8BIT DUAL/SGL 1.5/3 128LQFP
128-LQFP Exposed Pad ADC08D1520 LVDS Parallel Simultaneous Sampling analog digital converter 1.6mm 1.5Gsps 2.35W 1.9V
8BT DL 1.5GSPS OR SNGL 3.0GSPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins128
Technical
Conversion Rate1.5 Gsps
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation2.35 W
Min Operating Temperature-40 °C
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Inputs21
Operating Supply Voltage1.9 V
Power Consumption2 W
Resolution1 B
Sampling Rate1.5 Gsps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1520CIYB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet46 pages12 years ago
National Semiconductor
Datasheet44 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago