Texas Instruments ADC08D1020CIYB/NOPB

8-Bit, Dual 1.0 GSPS or Single 2.0 GSPS, Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Production

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins128
Technical
Conversion Rate1 Gsps
Differential Nonlinearity0.6 LSB
Integral Nonlinearity (INL)0.9 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs21
Operating Supply Voltage1.9 V
PolarityBipolar
Power Consumption1.6 W
Power Dissipation1.6 W
Resolution1 B
Sampling Rate1 Gsps
Schedule B8542390000
Signal to Noise Ratio (SNR)46.8 dB
Supply TypeSingle
Dimensions
Height1.6 mm
Length20 mm
Thickness1.4 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1020CIYB/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet58 pages9 years ago
Datasheet57 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet46 pages12 years ago

Inventory History

3 month trend:
-16.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08D1020CIYB/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC08D1020CIYB/NOPB provided by its distributors.

8-Bit, Dual 1.0 GSPS or Single 2.0 GSPS, Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
2-Channel Dual ADC 2-Step Folding 2Gsps 8-bit Parallel 128-Pin LQFP EP Tray
Low Power, 8-Bit, Dual 1.0 Gsps Or Singl Rohs Compliant: Yes
128-LQFP Exposed Pad ADC08D1020 LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 1.4mm 1Gsps 1.6W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08D1020CIYB/NOPB.
  • ADC08D1020CIYBNOPB

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins128
Technical
Conversion Rate1 Gsps
Differential Nonlinearity0.6 LSB
Integral Nonlinearity (INL)0.9 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs21
Operating Supply Voltage1.9 V
PolarityBipolar
Power Consumption1.6 W
Power Dissipation1.6 W
Resolution1 B
Sampling Rate1 Gsps
Schedule B8542390000
Signal to Noise Ratio (SNR)46.8 dB
Supply TypeSingle
Dimensions
Height1.6 mm
Length20 mm
Thickness1.4 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D1020CIYB/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet58 pages9 years ago
Datasheet57 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet46 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago