Texas Instruments ADC088S102CIMTX/NOPB

8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)0.2 LSB
InterfaceSPI, Serial
Max Operating Temperature105 °C
Max Power Dissipation48 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.8 mW
Resolution1 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)49.6 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC088S102CIMTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages9 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-43.08%

Alternate Parts

Price @ 1000
$ 1.76
$ 2.63
$ 2.63
Stock
308,443
190,405
190,405
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC088S102CIMTX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC088S102CIMTX/NOPB provided by its distributors.

8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
ADC Single SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
16-TSSOP (0.173 4.40mm Width) ADC088S102 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 1mm 2.2mA 1Msps 48mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC088S102CIMTXNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)0.2 LSB
InterfaceSPI, Serial
Max Operating Temperature105 °C
Max Power Dissipation48 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption1.8 mW
Resolution1 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)49.6 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC088S102CIMTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages9 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago