Texas Instruments ADC0848CCV

Octal Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC Tube

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Conversion Rate25 ksps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.5 mA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption15 mW
Power Dissipation875 mW
Resolution1 B
Sampling Rate25 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCV.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet26 pages12 years ago
element14 APAC
Datasheet24 pages7 years ago
National Semiconductor
Datasheet24 pages15 years ago
DigiKey
Datasheet22 pages18 years ago
Augswan
Datasheet24 pages7 years ago
Newark
Datasheet24 pages8 years ago
Datasheet24 pages10 years ago
Jameco
Datasheet23 pages17 years ago
Farnell
Datasheet20 pages22 years ago
Datasheet20 pages24 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-25.84%

Alternate Parts

Price @ 1000
$ 4.42
$ 3.95
$ 3.95
Stock
176,327
191,912
191,912
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
25 ksps
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC0848CCV.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC0848CCV provided by its distributors.

Octal Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC Tube
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85
Unipolar J BEND QUAD External Analog to Digital Converter 0.3906% -40C~85C 5V 875mW
SAR ADC, 8-BIT, 8 CH, PARALLEL
IC, 8BIT ADC, SMD, PLCC28, 848; Resolution (Bits):8bit; Sampling Rate:25kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:2.5mA; IC Case Style:PLCC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:848; Conversion Time:40µs; Digital IC Case Style:LCC; IC Generic Number:0848; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:0848; No. of Bits:8; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Power Dissipation Ptot Max:15mW; Sample Rate:25kSPS; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0848-CCV

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Conversion Rate25 ksps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.5 mA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption15 mW
Power Dissipation875 mW
Resolution1 B
Sampling Rate25 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCV.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet26 pages12 years ago
element14 APAC
Datasheet24 pages7 years ago
National Semiconductor
Datasheet24 pages15 years ago
DigiKey
Datasheet22 pages18 years ago
Augswan
Datasheet24 pages7 years ago
Newark
Datasheet24 pages8 years ago
Datasheet24 pages10 years ago
Jameco
Datasheet23 pages17 years ago
Farnell
Datasheet20 pages22 years ago
Datasheet20 pages24 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago