Texas Instruments ADC0848CCV/NOPB

Octal Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC Tube
Production
In Stock

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Conversion Rate25 ksps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption15 mW
Power Dissipation15 mW
Resolution1 B
Sampling Rate25 ksps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.51 mm
Thickness4.06 mm
Width11.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCV/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Newark
Datasheet24 pages7 years ago
Datasheet24 pages8 years ago
Future Electronics
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Jameco
Datasheet23 pages15 years ago

Inventory History

3 month trend:
+16.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC0848CCV/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC0848CCV/NOPB provided by its distributors.

Octal Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC Tube
8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85
IC, ADC, 8BIT, 25KSPS, LCC-28; Resolutio; IC, ADC, 8BIT, 25KSPS, LCC-28; Resolution (Bits):8bit; Sampling Rate:25kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Range:4.5V to 6V; Supply Current:1mA; Digital IC Case Style:LCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0848CCVNOPB

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Conversion Rate25 ksps
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption15 mW
Power Dissipation15 mW
Resolution1 B
Sampling Rate25 ksps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height4.57 mm
Length11.51 mm
Thickness4.06 mm
Width11.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCV/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Newark
Datasheet24 pages7 years ago
Datasheet24 pages8 years ago
Future Electronics
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Jameco
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago