Texas Instruments ADC0844CCN

8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 20-PDIP 0 to 70

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Conversion Rate25 ksps
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.3 mA
Number of A/D Converters1
Number of Bits8
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption15 mW
Power Dissipation875 mW
Resolution1 B
Sampling Rate25 ksps
Supply TypeSingle
Dimensions
Height3.3 mm
Length26.42 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0844CCN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Newark
Datasheet27 pages6 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
DigiKey
Datasheet22 pages18 years ago
Augswan
Datasheet24 pages7 years ago
National Semiconductor
Datasheet24 pages15 years ago
Jameco
Datasheet23 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
iiiC
Datasheet24 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC0844CCN.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC0844CCN provided by its distributors.

8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 20-PDIP 0 to 70
ADC Single SAR 25ksps 8-bit Parallel 20-Pin PDIP Rail
SAR ADC, 8-BIT, 4 CH, PARALLEL
IC, 8BIT ADC, DIP20, 844; Resolution (Bits):8bit; Sampling Rate:25kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:2.3mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:844; Conversion Time:40µs; Device Marking:ADC0844CCN; Digital IC Case Style:DIP; IC Generic Number:0844; IC Temperature Range:Commercial; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:0844; No. of Bits:8; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:15mW; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0844CCN .

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Conversion Rate25 ksps
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.3 mA
Number of A/D Converters1
Number of Bits8
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption15 mW
Power Dissipation875 mW
Resolution1 B
Sampling Rate25 ksps
Supply TypeSingle
Dimensions
Height3.3 mm
Length26.42 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0844CCN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
Newark
Datasheet27 pages6 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
DigiKey
Datasheet22 pages18 years ago
Augswan
Datasheet24 pages7 years ago
National Semiconductor
Datasheet24 pages15 years ago
Jameco
Datasheet23 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago