Texas Instruments ADC08351CIMTC

ADC Single Pipelined 42Msps 8-bit Parallel 20-Pin TSSOP Rail
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Number of Bits8
Number of Circuits1
Resolution1 B
Sampling Rate42 Msps

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08351CIMTC.

Augswan
Datasheet27 pages1 year ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.25
$ 1.59
$ 1.99
Stock
135,527
441,026
229,410
Authorized Distributors
1
1
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
12
Sampling Rate
42 Msps
42 Msps
42 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
Parallel
Parallel, SPI, Serial
Integral Nonlinearity (INL)
-
1.4 LSB
1.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08351CIMTC.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC08351CIMTC provided by its distributors.

ADC Single Pipelined 42Msps 8-bit Parallel 20-Pin TSSOP Rail
GULL WING DUAL CMOS EAR99 analog digital converter 0.5469% -40C 3V 0.023mus
OEMs, CMs ONLY (NO BROKERS)
IC ADC 8BIT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Number of Bits8
Number of Circuits1
Resolution1 B
Sampling Rate42 Msps

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08351CIMTC.

Augswan
Datasheet27 pages1 year ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago