Texas Instruments ADC0834CCWM/NOPB

8-Bit Serial I/O A/D Converter with Multiplexer Option 14-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-38845-5-ND 1,790 Buy Now »
USD
3.45 3.09 2.54 1.82 1.62
Avnet
ADC0834CCWM/NOPB 189 Buy Now »
USD
3.27 2.79 2.31 2.31 2.31
Verical 2
ADC0834CCWM/NOPB 6,050 Buy Now »
USD
1.74 1.74
ADC0834CCWM/NOPB 180 Buy Now »
USD
2.09 2.09 2.09
Arrow
ADC0834CCWM/NOPB 180 Buy Now »
USD
2.70 2.29 2.09 1.91 1.83
TI store
ADC0834CCWM/NOPB 2,015 Buy Now »
USD
3.64 3.25 2.67 1.53 1.53
Rochester Electronics
ADC0834CCWM/NOPB 11,500 Buy Now »
USD
2.35 2.35 2.10 1.91 1.91
Chip One Stop Global 2
C1S746202889066 6,050 Buy Now »
USD
3.41 2.47 1.90 1.53 1.53
C1S746202739318 180 Buy Now »
USD
2.14 1.81 1.81 1.81 1.81
Mouser
926-ADC0834CCWM/NOPB 250 Buy Now »
USD
3.44 2.92 2.53 1.81 1.58
Newark
41K1480 0 ··
USD
1.63 1.63
Farnell
2382728 0 ··
GBP
2.72 2.24 1.94 1.38 1.21
element14 APAC
2382728 105 Buy Now »
SGD
5.39 4.57 3.96 2.84 2.65
Avnet Europe
ADC0834CCWM/NOPB 0 ··
USD
2.14 1.81 1.68
Avnet Asia
ADC0834CCWM/NOPB 0 ··
USD
2.41 2.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
ADC0834CCWMNOPB 240 ··
Abacus Technologies
ADC0834CCWM/NOPB 1,045 ··
RS Components
7967890 36 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADC0834CCWM/NOPB Contact ··

Descriptions

8-ch. MPX Serial I/O 8-bit SAR ADC SO14
RS Components
8-Bit Serial I/O A/D Converter with Multiplexer Option 14-SOIC -40 to 85
Texas Instruments
ADC, SINGLE, 8BIT, 31.25MSPS, SOIC-14
element14 APAC
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
Avnet Europe
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
Chip One Stop Global
IC, ADC, 8BIT, 31KSPS, SOIC-14
Newark
ADC, SINGLE, 8BIT, 31.25MSPS, SOIC-14
Farnell
IC ADC 8BIT SERIAL I/O 14-SOIC
Digi-Key
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
Avnet Asia
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
Avnet

Technical Specifications

Digital Logic Level SAR
Power Consumption 15 mW
Supply Voltage (DC) 4.5 V (min)
Supply Current 900 µA
Mounting Type Surface Mount
RoHS Compliant
Lead-Free Status Lead Free
Packaging Tube
Sample Rate 31 kHz
Case / Package / Footprint SOIC
Lifecycle Status Active
Number of Channels 4
REACH SVHC Compliance No SVHC
Number of Pins 14
Number of Bits 8

Documents

Texas Instruments
Official datasheet
Datasheet 39 pages 2 years ago
Datasheet 35 pages 5 years ago
Datasheet 40 pages 3 years ago
Farnell
Datasheet 41 pages 5 months ago
Datasheet 39 pages 1 year ago
Newark
Datasheet 33 pages 14 years ago
Datasheet 40 pages 3 years ago
element14 APAC
Datasheet 40 pages 3 years ago
Datasheet 40 pages 2 years ago
Jameco
Datasheet 34 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI ADC0834CCWM/NOPB
TEXAS ADC0834CCWM/NOPB
TEXAS INST ADC0834CCWM/NOPB
TEXAS INSTR ADC0834CCWM/NOPB
TEXAS INSTRUMENT ADC0834CCWM/NOPB
TEXAS INS ADC0834CCWM/NOPB
TEXAS INSTRUMENTS INC ADC0834CCWM/NOPB
TEX ADC0834CCWM/NOPB
TEXAS INSTRUMEN ADC0834CCWM/NOPB
TEXAS INSTRU ADC0834CCWM/NOPB
TI/NS ADC0834CCWM/NOPB
TEXINS ADC0834CCWM/NOPB
TEXAS INSTRUMENTS INCORPORATED ADC0834CCWM/NOPB
TEXASIN ADC0834CCWM/NOPB
Texas Instruments (TI) ADC0834CCWM/NOPB
TEAXS ADC0834CCWM/NOPB
TEXAS INTRUMENTS ADC0834CCWM/NOPB
TEXAS INSTRUM ADC0834CCWM/NOPB
TEXAS INSRUMENT ADC0834CCWM/NOPB
TEXAS IST ADC0834CCWM/NOPB
TI-PB ADC0834CCWM/NOPB
Texas Instruments Rfid Systems ADC0834CCWM/NOPB
TEXINST ADC0834CCWM/NOPB
TEXAS INSRUMENTS ADC0834CCWM/NOPB
TEXAS INTRUMENT ADC0834CCWM/NOPB
Texas Instr. ADC0834CCWM/NOPB
Texas Instruments Inc. ADC0834CCWM/NOPB

Search for other parts like ADC0834 »