Texas Instruments ADC082S101CIMMX/NOPB

2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.4 LSB
Integral Nonlinearity (INL)0.4 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation15 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption3.2 mW
Resolution1 B
Sampling Rate31 ksps
Signal to Noise Ratio (SNR)49.6 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC082S101CIMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet29 pages3 years ago

Inventory History

3 month trend:
+394%

Alternate Parts

Price @ 1000
$ 1.455
$ 1.64
$ 1.64
Stock
109,534
171,611
171,611
Authorized Distributors
3
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
31 ksps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC082S101CIMMX/NOPB.

Descriptions

Descriptions of Texas Instruments ADC082S101CIMMX/NOPB provided by its distributors.

2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
2-Channel Single ADC SAR 1Msps 8-bit Serial 8-Pin VSSOP T/R
IC,Data Acquisition System,2-CHANNEL,8-BIT,TSSOP,10PIN,PLASTIC
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC082S101 SPI Serial ACTIVE (Last Updated: 3days ago) analog digital converter 970mum 31ksps 15mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC082S101CIMMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.4 LSB
Integral Nonlinearity (INL)0.4 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation15 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits8
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption3.2 mW
Resolution1 B
Sampling Rate31 ksps
Signal to Noise Ratio (SNR)49.6 dB
Supply TypeSingle
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC082S101CIMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet29 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago