Texas Instruments ADC0820CCWM

8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Conversion Rate667 ksps
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation875 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current7.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption75 mW
Power Dissipation875 mW
Resolution1 B
Sampling Rate667 ksps
Supply TypeSingle
Dimensions
Height2.34 mm
Length12.8 mm
Width7.47 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0820CCWM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
National Semiconductor
Datasheet23 pages20 years ago
Newark
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Jameco
Datasheet24 pages17 years ago
iiiC
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC0820CCWM.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC0820CCWM provided by its distributors.

8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
ADC Single Semiflash 667ksps 8-bit Parallel 20-Pin SOIC W Rail
Analog To Digital Converter Adc, 8 Bit, 667Ksps, Soic-20
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0820 CCWM

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Conversion Rate667 ksps
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation875 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current7.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption75 mW
Power Dissipation875 mW
Resolution1 B
Sampling Rate667 ksps
Supply TypeSingle
Dimensions
Height2.34 mm
Length12.8 mm
Width7.47 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0820CCWM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
National Semiconductor
Datasheet23 pages20 years ago
Newark
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Jameco
Datasheet24 pages17 years ago
iiiC
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago