Texas Instruments ADC08200CIMTX/NOPB

8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Conversion Rate200 Msps
Differential Nonlinearity0.95 LSB
Integral Nonlinearity (INL)-1.2 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation21 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption210 mW
Power Dissipation21 mW
Resolution1 B
Sampling Rate200 Msps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08200CIMTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Inventory History

3 month trend:
+27.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08200CIMTX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC08200CIMTX/NOPB provided by its distributors.

8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
8-Bit, 20 Msps to 200 Msps, Low Power A/D Converter
1-Channel Single ADC Pipelined 200Msps 8-bit Parallel 24-Pin TSSOP T/R
8Bit 2.7V~3.6V 200MHz Parallel TSSOP-24 Analog To Digital Converters (ADCs) ROHS
24-TSSOP (0.173 4.40mm Width) ADC08200 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 1mm 200Msps 21mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08200CIMTXNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Conversion Rate200 Msps
Differential Nonlinearity0.95 LSB
Integral Nonlinearity (INL)-1.2 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation21 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption210 mW
Power Dissipation21 mW
Resolution1 B
Sampling Rate200 Msps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08200CIMTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago