Texas Instruments ADC0808CCV/NOPB

8-Channel Single ADC SAR 10ksps 8-bit Parallel Automotive 28-Pin PLCC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Conversion Rate10 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption1.5 mW
Power Dissipation15 mW
Resolution1 B
Sampling Rate10 ksps
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height4.57 mm
Length11.51 mm
Thickness4.06 mm
Width11.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0808CCV/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Upverter
Datasheet19 pages9 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Verical
Datasheet16 pages17 years ago
element14
Datasheet16 pages14 years ago
DigiKey
Datasheet15 pages21 years ago

Inventory History

3 month trend:
-92.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC0808CCV/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC0808CCV/NOPB provided by its distributors.

8-Channel Single ADC SAR 10ksps 8-bit Parallel Automotive 28-Pin PLCC Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
8-bit, 1-Ch µP Compatible A/D Converters with 0.75 LSB INL 28-PLCC -40 to 85
8BIT ADC, MPU, 8CH, MUX, 28-PLCC; Resolution (Bits):8bit; Sampling Rate:10kSPS; Data Interface:Parallel, TTL; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:300µA; IC Case Style:PLCC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:808; Digital IC Case Style:LCC; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:8; Package / Case:PLCC; Sample Rate:10KSPS; Sample Rate:10kSPS; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0808CCV/NOPB.
  • ADC0808CCV/NOPB..
  • ADC0808CCVNOPB

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Conversion Rate10 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation875 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption1.5 mW
Power Dissipation15 mW
Resolution1 B
Sampling Rate10 ksps
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height4.57 mm
Length11.51 mm
Thickness4.06 mm
Width11.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0808CCV/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Upverter
Datasheet19 pages9 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Verical
Datasheet16 pages17 years ago
element14
Datasheet16 pages14 years ago
DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago