Texas Instruments ADC08060CIMT

Single ADC Pipelined 60Msps 8-bit Parallel 24-Pin TSSOP Rail
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Conversion Rate60 Msps
Integral Nonlinearity (INL)1.3 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityUnipolar
Resolution1 B
Sampling Rate60 Msps
Signal to Noise Ratio (SNR)47 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08060CIMT.

Augswan
Datasheet32 pages2 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages16 years ago
DigiKey
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08060CIMT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADC08060CIMT provided by its distributors.

Single ADC Pipelined 60Msps 8-bit Parallel 24-Pin TSSOP Rail
TSSOP Parallel Tin/Lead (Sn/Pb) Rail/Tube analog digital converter 0.65mm 60Msps 3.6V 85C
ADC, RESISTANCE LADDER, 8-BIT, 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Conversion Rate60 Msps
Integral Nonlinearity (INL)1.3 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityUnipolar
Resolution1 B
Sampling Rate60 Msps
Signal to Noise Ratio (SNR)47 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08060CIMT.

Augswan
Datasheet32 pages2 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
National Semiconductor
Datasheet20 pages16 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago