Emerson Connectivity / Trompeter ADBJ20-E2-PL75

Adapter, Between Series, BNC jack to TRB Plug, Inner Shield Floating

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97B4161 131 Buy Now »
USD
59.58 57.53 53.42 49.31 49.31
Digi-Key
1097-1178-ND 4 Buy Now »
USD
59.02 55.55 47.57 45.14 45.14
Magellan Distribution
TR-ADBJ20-E2-PL75-LT 0 ··
USD
246.53 48.34 35.21 35.21 35.21
Farnell
1608608 131 Buy Now »
GBP
34.82 34.82 34.82 34.82 34.82
element14 APAC
1608608 131 Buy Now »
INR
5413.57 5298.62 5298.62 5298.62 5298.62
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
ADBJ20-E2-PL75 Yes Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADBJ20-E2-PL75 Contact ··
XS Micro
ADBJ20-E2-PL75 Contact ··
TransparentC
ADBJ20-E2-PL75 Contact ··

Descriptions

Adapter, Between Series, BNC jack to TRB Plug, Inner Shield Floating
Magellan Distribution
CONN ADAPT BNC JACK TO TRB PLUG
Digi-Key
RF/COAXIAL ADAPTER, BNC JACK-TRB PLUG
element14 APAC
ADAPTER, BNC JACK, BNC PLUG, 50OHM
Farnell
RF/COAXIAL ADAPTER, BNC JACK-TRB PLUG
Newark

Technical Specifications

Voltage Rating (DC) 400 V
Contact Material Beryllium Copper
RoHS Non-Compliant
Contact Plating Nickel

Documents

Farnell
Datasheet 1 page
element14
Datasheet 1 page 5 years ago

Images

Alternate Names

Trompeter (Cinch Connectivity) ADBJ20-E2-PL75

Search for other parts like ADBJ20 »