Analog Devices ADAU1702JSTZ

DSP 28bit/56bit 25MHz 25MIPS Automotive 48-Pin LQFP Tray / IC AUDIO PROC 2ADC/4DAC 48-LQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Weight181.692094 mg
Technical
Frequency25 MHz
InterfaceI2C, SPI
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Converters6
Number of GPIO12
Operating Supply Voltage3.3 V
PackagingCut Tape
Resolution3 B
Schedule B8542310000
Signal to Noise Ratio (SNR)100 dB
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1702JSTZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet52 pages12 years ago
Farnell
Datasheet52 pages7 years ago
Datasheet52 pages17 years ago
Newark
Datasheet53 pages7 years ago
Augswan
Datasheet53 pages7 years ago
element14 APAC
Datasheet53 pages7 years ago
iiiC
Datasheet52 pages12 years ago

Inventory History

3 month trend:
-34.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1702JSTZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADAU1702JSTZ provided by its distributors.

DSP 28bit/56bit 25MHz 25MIPS Automotive 48-Pin LQFP Tray / IC AUDIO PROC 2ADC/4DAC 48-LQFP
SigmaDSP® 28-/56-Bit Audio Processor with Two ADCs and Four DACs
Audio Processor, SigmaDSP 28-/56-Bit, 48-Lead LQFP, Bulk
Audio Processor, 2 Channel, Lqfp; Audio Control Type:Sigmadsp Digital Audio Processor; Supply Voltage Range:2.97V To 3.63V, 1.62V To 1.98V; Control Interface:I2C, Spi; Audio Ic Case Style:Lqfp; No. Of Pins:48Pins; Product Range:- Rohs Compliant: Yes |Analog Devices ADAU1702JSTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Weight181.692094 mg
Technical
Frequency25 MHz
InterfaceI2C, SPI
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Converters6
Number of GPIO12
Operating Supply Voltage3.3 V
PackagingCut Tape
Resolution3 B
Schedule B8542310000
Signal to Noise Ratio (SNR)100 dB
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1702JSTZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet52 pages12 years ago
Farnell
Datasheet52 pages7 years ago
Datasheet52 pages17 years ago
Newark
Datasheet53 pages7 years ago
Augswan
Datasheet53 pages7 years ago
element14 APAC
Datasheet53 pages7 years ago
iiiC
Datasheet52 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements