Analog Devices ADA4950-1YCPZ-R2

SP Amp DIFF AMP Single 5.5V/11V 16-Pin LFCSP EP T/R

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth750 MHz
Bandwidth750 MHz
Common Mode Rejection Ratio49 dB
Dual Supply Voltage5 V
Gain Bandwidth Product770 MHz
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature105 °C
Max Supply Current5 mA
Max Supply Voltage11 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9.5 mA
Output Current per Channel114 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)84 dB
Schedule B8542390000
Slew Rate2900 V/µs
Voltage Gain66 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4950-1YCPZ-R2.

Arrow Electronics
Datasheet28 pages14 years ago
Analog Devices
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet26 pages8 years ago

Alternate Parts

Price @ 1000
$ 5.015
$ 5.015
Stock
62,109
233,289
233,289
Authorized Distributors
0
9
9
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2900 V/µs
2900 V/µs
2900 V/µs
Gain Bandwidth Product
770 MHz
750 MHz
750 MHz
Input Offset Voltage (Vos)
4 mV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4950-1YCPZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4950-1YCPZ-R2 provided by its distributors.

SP Amp DIFF AMP Single 5.5V/11V 16-Pin LFCSP EP T/R
IC, DIFF AMP, 750MHZ, 2900V/µS, LFCSP-16; No. of Amplifiers:1; Input Offset Voltage:2.5mV; Bandwidth:750MHz; Slew Rate:2900V/µs; Supply Voltage Range:3V to 11V; Supply Current:9.5mA; Amplifier Case Style:LFCSP; No. of Pins:16 ;RoHS Compliant: Yes
The ADA4950-1/ADA4950-2 are gain-selectable versions of the ADA4932-1/ADA4932-2 with on-chip feedback and gain resistors with on-chip feedback and gain resistors. It is an ideal choice for driving high performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the ADA4950-x output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. Differential gain configurations of 1, 2, and 3 are easily realized with internal feedback networks that are connected externally to set the closed-loop gain of the amplifier. The ADA4950-1/ADA4950-2 are fabricated using the Analog Devices, Inc., proprietary silicon-germanium (SiGe) complementary bipolar process, enabling them to achieve low levels of distortion and noise at low power consumption. The low offset and excellent dynamic performance of the ADA4950-x make it well suited for a wide variety of data acquisition and signal processing applications. The ADA4950-x is available in a Pb-free, 3 mm × 3 mm, 16-lead LFCSP (ADA4950-1, single) or a Pb-free 4 mm × 4 mm, 24-lead LFCSP (ADA4950-2, dual). The pinout has been optimized to facilitate PCB layout and minimize distortion. The ADA4950-1/ADA4950-2 are specified to operate over the -40°C to +105°C temperature range; both operate on supplies from +3 V to ±5 V. Applications ADC drivers Single-ended-to-differential converters IF and baseband gain blocks Differential buffers Line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth750 MHz
Bandwidth750 MHz
Common Mode Rejection Ratio49 dB
Dual Supply Voltage5 V
Gain Bandwidth Product770 MHz
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature105 °C
Max Supply Current5 mA
Max Supply Voltage11 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9.5 mA
Output Current per Channel114 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)84 dB
Schedule B8542390000
Slew Rate2900 V/µs
Voltage Gain66 dB
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4950-1YCPZ-R2.

Arrow Electronics
Datasheet28 pages14 years ago
Analog Devices
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago