Analog Devices ADA4922-1ARDZ

SP Amp DIFF Line Driver Amp Single R-R O/P 13V/26V 8-Pin SOIC N EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth38 MHz
Bandwidth38 MHz
Dual Supply Voltage3 V
Gain2 dB
Gain Bandwidth Product38 MHz
Input Bias Current3.5 µA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage13 V
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Dual Supply Voltage2.5 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current9.4 mA
Number of Amplifiers1
Number of Channels1
Number of Elements2
Operating Supply Current9.4 mA
Operating Supply Voltage26 V
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)91 dB
Resistance11 MΩ
Schedule B8542390000
Settling Time580 ns
Slew Rate730 V/µs
Voltage Gain6.02 dB
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4922-1ARDZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages18 years ago
Datasheet20 pages7 years ago
Augswan
Datasheet20 pages7 years ago
element14 APAC
Datasheet19 pages7 years ago
iiiC
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-5.69%

Alternate Parts

Price @ 1000
$ 6.12
$ 4.5
$ 4.5
Stock
189,215
71,618
71,618
Authorized Distributors
10
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
730 V/µs
730 V/µs
730 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
38 MHz
Input Offset Voltage (Vos)
1.1 mV
-
-
Power Supply Rejection Ratio (PSRR)
91 dB
91 dB
91 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
9.4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4922-1ARDZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4922-1ARDZ provided by its distributors.

SP Amp DIFF Line Driver Amp Single R-R O/P 13V/26V 8-Pin SOIC N EP Tube
Differential Amplifier IC; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:260V/µs; Offset Voltage:1.1mV; Gain Max, V/V:2; Supply Voltage Min:5V; Supply Voltage Max:26V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
IC, DIFFERENTIAL DRIVER, SMD, SOIC8; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:260V/µs; Supply Voltage Range:5V to 26V; Supply Current:9.4mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:4922; IC Temperature Range:Commercial; Interface Type:Serial; Line / Bus Driver / Receiver / Transceiver Type:ADC; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:26V; Supply Voltage Min:5V; Termination Type:SMD
The ADA4922-1 is a differential driver for 16-bit to 18-bit ADCs that have input ranges up to ±10 V. Configured in an easy-to-use, single-ended-to-differential configuration, the ADA4922-1 requires no external components to drive ADCs. The ADA4922-1 provides essential benefits such as low distortion and high SNR that are required for driving ADCs with resolutions up to 18 bits. With a wide supply voltage range (5 V to 26 V), rail-to-rail output, high input impedance, and fixed gain of +1 (single ended) or +2 (differential), the ADA4922-1 is designed to drive ADCs found in a variety of applications, including industrial instrumentation. The ADA4922-1 is manufactured on ADI’s proprietary second-generation XFCB process that enables the amplifier to achieve excellent performance on high supply voltages. The ADA4922-1 is available in an 8-lead 3 mm × 3 mm LFCSP package as well as an 8-lead SOIC package. Both packages are equipped with an exposed paddle for more efficient heat transfer. The ADA4922-1 is rated to work over the extended industrial temperature range, -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4922-1ARDZ .
  • ADA49221ARDZ

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth38 MHz
Bandwidth38 MHz
Dual Supply Voltage3 V
Gain2 dB
Gain Bandwidth Product38 MHz
Input Bias Current3.5 µA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage13 V
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Dual Supply Voltage2.5 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current9.4 mA
Number of Amplifiers1
Number of Channels1
Number of Elements2
Operating Supply Current9.4 mA
Operating Supply Voltage26 V
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)91 dB
Resistance11 MΩ
Schedule B8542390000
Settling Time580 ns
Slew Rate730 V/µs
Voltage Gain6.02 dB
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4922-1ARDZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages18 years ago
Datasheet20 pages7 years ago
Augswan
Datasheet20 pages7 years ago
element14 APAC
Datasheet19 pages7 years ago
iiiC
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements