Analog Devices ADA4898-2YRDZ-RL

Operational Amplifier, 2 Func, 160uV Offset-Max, BIPolar, PDSO8
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth65 MHz
Bandwidth65 MHz
Common Mode Rejection Ratio-126 dB
Gain Bandwidth Product50 MHz
Input Bias Current100 nA
Input Capacitance2.5 pF
Input Offset Voltage (Vos)20 µV
Max Dual Supply Voltage16.5 V
Max Operating Temperature105 °C
Max Supply Voltage33 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current15.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7.9 mA
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current7.9 mA
Settling Time85 ns
Slew Rate55 V/µs
Voltage Gain94 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4898-2YRDZ-RL.

Upverter
Datasheet20 pages14 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago

Alternate Parts

Price @ 1000
$ 5.67
$ 5.67
Stock
28,983
236,907
236,907
Authorized Distributors
0
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
20 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
95 dB
-107 dB
-107 dB
Common Mode Rejection Ratio
-126 dB
-126 dB
-126 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
7.9 mA
15.8 mA
15.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4898-2YRDZ-RL.

Descriptions

Descriptions of Analog Devices ADA4898-2YRDZ-RL provided by its distributors.

Operational Amplifier, 2 Func, 160uV Offset-Max, BIPolar, PDSO8
High Speed Operational Amplifiers High VTG Low Noise Low Distort High Spd
The ADA4898 is an ultralow noise and distortion, unity gain stable, voltage feedback op amp that is ideal for use in 16-bit and 18-bit systems with power supplies from ±5 V to ±16 V. The ADA4898 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise. With the wide supply voltage range, low offset voltage, and wide bandwidth, the ADA4898 is extremely versatile, and it features a cancellation circuit that reduces input bias current. The ADA4898 is available in an 8-lead SOIC package that features an exposed metal paddle to improve power dissipation and heat transfer to the negative supply plane. This EPAD offers a significant thermal relief over traditional plastic packages. The ADA4898 is rated to work over the extended industrial temperature range of -40°C to +105°C. Applications Instrumentation Active filters DAC buffers SAR ADC drivers Optoelectronics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth65 MHz
Bandwidth65 MHz
Common Mode Rejection Ratio-126 dB
Gain Bandwidth Product50 MHz
Input Bias Current100 nA
Input Capacitance2.5 pF
Input Offset Voltage (Vos)20 µV
Max Dual Supply Voltage16.5 V
Max Operating Temperature105 °C
Max Supply Voltage33 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current15.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current7.9 mA
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current7.9 mA
Settling Time85 ns
Slew Rate55 V/µs
Voltage Gain94 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4898-2YRDZ-RL.

Upverter
Datasheet20 pages14 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago