Analog Devices ADA4897-1ARJZ-R2

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
Number of Pins6
Weight36.003894 mg
Technical
-3db Bandwidth230 MHz
Bandwidth230 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage3 V
Gain Bandwidth Product90 MHz
Input Bias Current11 µA
Input Capacitance3 pF
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density1 nV/sqrt Hz
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3 mA
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)96 dB
Quiescent Current3 mA
Schedule B8542330000
Settling Time45 ns
Slew Rate120 V/µs
Voltage Gain110 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4897-1ARJZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Upverter
Datasheet29 pages12 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Newark
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+2.56%

Alternate Parts

Price @ 1000
$ 4.03
$ 3.309
$ 3.309
Stock
179,327
424,525
424,525
Authorized Distributors
8
10
10
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
120 V/µs
120 V/µs
120 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
96 dB
-125 dB
-125 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4897-1ARJZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4897-1ARJZ-R2 provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO6
OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 ROHS COMPLIANT: YES
1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers
IC OPAMP VFB 230MHZ RRO SOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
Number of Pins6
Weight36.003894 mg
Technical
-3db Bandwidth230 MHz
Bandwidth230 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage3 V
Gain Bandwidth Product90 MHz
Input Bias Current11 µA
Input Capacitance3 pF
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density1 nV/sqrt Hz
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3 mA
Output Current per Channel80 mA
Power Supply Rejection Ratio (PSRR)96 dB
Quiescent Current3 mA
Schedule B8542330000
Settling Time45 ns
Slew Rate120 V/µs
Voltage Gain110 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4897-1ARJZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Upverter
Datasheet29 pages12 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Newark
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements