Analog Devices ADA4891-1ARJZ-R7

Op Amp Single High Speed Amplifier R-R O/P ¡À2.75V/5.5V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
-3db Bandwidth240 MHz
Bandwidth240 MHz
Common Mode Rejection Ratio-88 dB
Gain Bandwidth Product105 MHz
Input Bias Current200 fA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.4 mA
Output Current125 mA
Output Current per Channel125 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)-65 dB
Quiescent Current4.4 mA
Response Time28 ns
Schedule B8542330000
Settling Time28 ns
Slew Rate170 V/µs
Voltage Gain83 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-1ARJZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet20 pages13 years ago
Augswan
Datasheet24 pages8 years ago
Upverter
Technical Drawing1 page21 years ago
iiiC
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-37.81%

Alternate Parts

Price @ 1000
$ 0.922
$ 0.922
$ 0.922
Stock
1,127,530
577,697
577,697
Authorized Distributors
12
4
4
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
105 MHz
105 MHz
105 MHz
Input Offset Voltage (Vos)
2.5 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-65 dB
-65 dB
-65 dB
Common Mode Rejection Ratio
-88 dB
-88 dB
-88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.4 mA
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4891-1ARJZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4891-1ARJZ-R7 provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ¡À2.75V/5.5V 5-Pin SOT-23 T/R
2pA 1 240MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5
The ADA4891-1 (single), ADA4891-2 (dual), ADA4891-3 (triple), and ADA4891-4 (quad) are CMOS, high speed amplifiers that offer high performance at a low cost. The amplifiers feature true single-supply capability, with an input voltage range that extends 300 mV below the negative rail. In spite of their low cost, the ADA4891 family provides high performance and versatility. The rail-to-rail output stage enables the output to swing within 50 mV of each rail, enabling maximum dynamic range. The ADA4891 family of amplifiers is ideal for imaging applications, such as consumer video, CCD buffers, and contact image sensor buffers. Low distortion and fast settling time also make them ideal for active filter applications. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 are available in a wide variety of packages. The ADA4891-1 is available in 8-lead SOIC and 5-lead SOT-23 packages. The ADA4891-2 is available in 8-lead SOIC and 8-lead MSOP packages. The ADA4891-3 and ADA4891-4 are available in 14-lead SOIC and 14-lead TSSOP packages. The amplifiers are specified to operate over the extended temperature range of -40°C to +125°C. Applications Imaging Consumer video Active filters Coaxial cable drivers Clock buffers Photodiode preamp Contact image sensor and buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
-3db Bandwidth240 MHz
Bandwidth240 MHz
Common Mode Rejection Ratio-88 dB
Gain Bandwidth Product105 MHz
Input Bias Current200 fA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current4.4 mA
Output Current125 mA
Output Current per Channel125 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)-65 dB
Quiescent Current4.4 mA
Response Time28 ns
Schedule B8542330000
Settling Time28 ns
Slew Rate170 V/µs
Voltage Gain83 dB
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-1ARJZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet20 pages13 years ago
Augswan
Datasheet24 pages8 years ago
Upverter
Technical Drawing1 page21 years ago
iiiC
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements