Analog Devices ADA4870ARRZ

Op Amp Single High Speed Amplifier ±20V/40V 20-Pin PSOP-III EP Tube
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
-3db Bandwidth60 MHz
Bandwidth52 MHz
Common Mode Rejection Ratio58 dB
Gain Bandwidth Product60 MHz
Input Bias Current9 µA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage20 V
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers1
Number of Circuits1
Operating Supply Current33 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)69 dB
Quiescent Current32.5 mA
Schedule B8542330000
Settling Time82 ns
Slew Rate2500 V/µs
Dimensions
Height3.5 mm
Length15.9 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4870ARRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet24 pages9 years ago
element14 APAC
Datasheet8 pages9 years ago
Augswan
Datasheet25 pages9 years ago

Inventory History

3 month trend:
-34.30%

Alternate Parts

Price @ 1000
$ 16.12
$ 18.365
Stock
233,901
252,185
Authorized Distributors
3
3
Case/Package
SOIC
-
Number of Pins
20
20
Number of Circuits
1
1
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
60 MHz
-
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
69 dB
69 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
33 mA
33 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4870ARRZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4870ARRZ provided by its distributors.

Op Amp Single High Speed Amplifier ±20V/40V 20-Pin PSOP-III EP Tube
ANALOG DEVICES ADA4870ARRZOperational Amplifier, Single, 52 MHz, 1 Amplifier, SOP, 20 Pins
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar
Current Feedback Amplifier 1 Circuit - 20-Power SOIC EP
Op-Amp, -40 To 85Deg C, Soic-20; No. Of Amplifiers:1 Amplifier; Bandwidth:-; Slew Rate:2.5Kv/Μs; Supply Voltage Range:10V To 40V; Amplifier Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices ADA4870ARRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4870ARRZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
-3db Bandwidth60 MHz
Bandwidth52 MHz
Common Mode Rejection Ratio58 dB
Gain Bandwidth Product60 MHz
Input Bias Current9 µA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage20 V
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Amplifiers1
Number of Circuits1
Operating Supply Current33 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)69 dB
Quiescent Current32.5 mA
Schedule B8542330000
Settling Time82 ns
Slew Rate2500 V/µs
Dimensions
Height3.5 mm
Length15.9 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4870ARRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet24 pages9 years ago
element14 APAC
Datasheet8 pages9 years ago
Augswan
Datasheet25 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements