Analog Devices ADA4830-1BCPZ-R7

SP Amp Difference Amplifier Single R-R I/O 5.5V Automotive 8-Pin LFCSP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth84 MHz
Bandwidth71 MHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage5 V
Gain Bandwidth Product84 MHz
Max Operating Temperature125 °C
Max Supply Current4.1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Nominal Supply Current6.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.8 mA
Operating Supply Voltage5 V
Output Current per Channel125 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)53 dB
Response Time25 ns
Schedule B8542330000
Settling Time25 ns
Slew Rate220 V/µs
Voltage Gain0 dB
Dimensions
Height750 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4830-1BCPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Datasheet20 pages12 years ago
Newark
Datasheet16 pages12 years ago
Upverter
Technical Drawing1 page14 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+8.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4830-1BCPZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4830-1BCPZ-R7 provided by its distributors.

SP Amp Difference Amplifier Single R-R I/O 5.5V Automotive 8-Pin LFCSP EP T/R
High Speed Difference Amplifier with Input Short to Battery Protection
DIFF-AMP, 84MHZ, -40 TO 125DEG C; No. of Channels:1Channels; Gain Bandwidth Product:84MHz; Supply Voltage Range:2.9V to 5.5V; IC Case / Package:LFCSP-EP; No. of Pins:8Pins; Amplifier Type:Differential; Rail to Rail:-; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4830-1BCPZ-R7.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth84 MHz
Bandwidth71 MHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage5 V
Gain Bandwidth Product84 MHz
Max Operating Temperature125 °C
Max Supply Current4.1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Nominal Supply Current6.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.8 mA
Operating Supply Voltage5 V
Output Current per Channel125 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)53 dB
Response Time25 ns
Schedule B8542330000
Settling Time25 ns
Slew Rate220 V/µs
Voltage Gain0 dB
Dimensions
Height750 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4830-1BCPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Datasheet20 pages12 years ago
Newark
Datasheet16 pages12 years ago
Upverter
Technical Drawing1 page14 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements