Analog Devices ADA4610-2ACPZ-RL

Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth9.5 MHz
Bandwidth16.3 MHz
Common Mode Rejection Ratio115 dB
Gain Bandwidth Product16.3 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)400 µV
Input Voltage Noise Density14 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3 mA
Output Current per Channel79 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)125 dB
Quiescent Current1.6 mA
Slew Rate25 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-2ACPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet22 pages9 years ago
Datasheet16 pages12 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet6 pages12 years ago
Newark
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.858
$ 2.858
Stock
77,452
112,076
112,076
Authorized Distributors
3
10
10
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
16.3 MHz
16.3 MHz
16.3 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4610-2ACPZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4610-2ACPZ-RL provided by its distributors.

Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth9.5 MHz
Bandwidth16.3 MHz
Common Mode Rejection Ratio115 dB
Gain Bandwidth Product16.3 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)400 µV
Input Voltage Noise Density14 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3 mA
Output Current per Channel79 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)125 dB
Quiescent Current1.6 mA
Slew Rate25 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-2ACPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet22 pages9 years ago
Datasheet16 pages12 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet6 pages12 years ago
Newark
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements