Analog Devices ADA4417-3ARMZ-R7

Integrated Triple Video Filter for High Definition Video
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins10
Weight143.193441 mg
Technical
-3db Bandwidth42 MHz
Bandwidth42 MHz
Gain6 dB
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of Channels3
Number of Circuits3
Operating Supply Current24 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4417-3ARMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Augswan
Datasheet17 pages14 years ago
DigiKey
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-87.45%

Alternate Parts

Price @ 1000
$ 2.003
$ 2.029
$ 2.029
Stock
161,526
226,487
226,487
Authorized Distributors
4
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
24 mA
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4417-3ARMZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4417-3ARMZ-R7 provided by its distributors.

Integrated Triple Video Filter for High Definition Video
Active Filter Triple 6th Order 10-Pin MSOP T/R
Low Cost Video Filter and Buff
MSOP-10 Video Interface ICs ROHS
IC VIDEO FILTER TRPL HD 10-MSOP
Video ICs Intg Triple Video Filter
SPECIALTY CONSUMER CIRCUIT PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins10
Weight143.193441 mg
Technical
-3db Bandwidth42 MHz
Bandwidth42 MHz
Gain6 dB
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of Channels3
Number of Circuits3
Operating Supply Current24 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4417-3ARMZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Augswan
Datasheet17 pages14 years ago
DigiKey
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements