Analog Devices ADA4062-4ARUZ-RL

Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Dual Supply Voltage12 V
Gain Bandwidth Product1.4 MHz
Input Bias Current2 pA
Input Capacitance4.8 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density36 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Supply Current880 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current660 µA
Output Current per Channel20 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current165 µA
Schedule B8542330000
Settling Time3.5 µs
Slew Rate3.3 V/µs
Voltage Gain83 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4062-4ARUZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 2.31
$ 2.733
Stock
251,134
173,583
Authorized Distributors
6
8
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.3 V/µs
3.3 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
15 V
Operating Supply Current
660 µA
660 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4062-4ARUZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4062-4ARUZ-RL provided by its distributors.

Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
OP-AMP, 1.4MHZ, -40 TO 125DEG C, TSSOP; No. of Channels:4Channels; Gain Bandwidth Product:1.4MHz; Supply Voltage Range:± 5V to ± 15V; IC Case / Package:TSSOP; No. of Pins:14Pins; Amplifier Type:JFET; Rail to Rail:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Common Mode Rejection Ratio90 dB
Dual Supply Voltage12 V
Gain Bandwidth Product1.4 MHz
Input Bias Current2 pA
Input Capacitance4.8 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density36 nV/sqrt Hz
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Supply Current880 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current660 µA
Output Current per Channel20 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current165 µA
Schedule B8542330000
Settling Time3.5 µs
Slew Rate3.3 V/µs
Voltage Gain83 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4062-4ARUZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements