Analog Devices ADA4062-2ACPZ-R7

Op-Amp, 1.4Mhz, -40 To 125Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4062-2ACPZ-R7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingGold
Number of Pins10
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 pA
Input Capacitance4.8 pF
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current165 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current330 µA
Output Current per Channel20 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current165 µA
Response Time3.5 µs
Schedule B8542330000
Settling Time3.5 µs
Slew Rate3.3 V/µs
Voltage Gain83 dB
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4062-2ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Newark
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-4.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4062-2ACPZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices ADA4062-2ACPZ-R7 provided by its distributors.

Op-Amp, 1.4Mhz, -40 To 125Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4062-2ACPZ-R7
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar
Low Power JFET-Input Dual Op Amp
DUAL OP-AMP 5000 uV OFFSET-MAX 1.4 MHz BAND WIDTH QCC10
J-FET Amplifier 2 Circuit - 10-LFCSP-UQ (1.6x1.3)
2 Channels 20mA per Channel 2pA 90 dB Instrumentational OP Amps 0.005μA 8V~36V ±4V~18V ADA4062 10 Pins 10-UFQFN, CSP
IC OPAMP JFET 2 CIRCUIT 10LFCSP
LFCSP-10 FET InputAmplifiers ROHS
运算放大器, 1.4MHZ, -40 至 125度, LFCSP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingGold
Number of Pins10
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 pA
Input Capacitance4.8 pF
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current165 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current330 µA
Output Current per Channel20 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)90 dB
Quiescent Current165 µA
Response Time3.5 µs
Schedule B8542330000
Settling Time3.5 µs
Slew Rate3.3 V/µs
Voltage Gain83 dB
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4062-2ACPZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Newark
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements