Analog Devices AD9957BSVZ

Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Frequency1 GHz
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current759 mA
Operating Supply Current759 mA
Power Dissipation1.4 W
Resolution1.75 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9957BSVZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet64 pages12 years ago
Datasheet64 pages13 years ago
Datasheet60 pages16 years ago
element14 APAC
Datasheet61 pages6 years ago
Augswan
Datasheet65 pages8 years ago
Newark
Datasheet62 pages6 years ago
Datasheet64 pages8 years ago
Datasheet65 pages8 years ago
iiiC
Datasheet38 pages0 years ago

Inventory History

3 month trend:
-55.27%

Alternate Parts

Price @ 1000
$ 38.46
$ 37.21
$ 37.21
Stock
212,197
207,683
207,683
Authorized Distributors
11
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
1 GHz
1 GHz
1 GHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
1.89 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9957BSVZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9957BSVZ provided by its distributors.

Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray
32b 14 TQFP-100(14x14) Direct Digital Synthesis (DDS) ROHS
Upconverter, 3.2Mhz To 1Ghz, Tqfp-Ep; Frequency Min:3.2Mhz; Frequency Max:1Ghz; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Rf Ic Case Style:Tqfp-Ep; No. Of Pins:100Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices AD9957BSVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9957BSVZ.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Frequency1 GHz
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current759 mA
Operating Supply Current759 mA
Power Dissipation1.4 W
Resolution1.75 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9957BSVZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet64 pages12 years ago
Datasheet64 pages13 years ago
Datasheet60 pages16 years ago
element14 APAC
Datasheet61 pages6 years ago
Augswan
Datasheet65 pages8 years ago
Newark
Datasheet62 pages6 years ago
Datasheet64 pages8 years ago
Datasheet65 pages8 years ago
iiiC
Datasheet38 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements