Analog Devices AD9861BCP-80

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
AD9861BCP-80 6,506 Buy Now »
USD
32.09 32.09 28.57 26.07 26.07

Technical Specifications

Size-Width 9 mm
Supply Voltage (DC) 3.6 V (max)
Packaging Bulk
Size-Length 9 mm
Size-Thickness 860 µm
Supply Current 70 mA
Mounting Type Surface Mount
RoHS Non-Compliant

Documents

Digi-Key
Datasheet 52 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Alternate Names

ANALOG AD9861BCP-80
ADI AD9861BCP-80
ANALOG DEVICES INC AD9861BCP-80
ANALOG DEVICE AD9861BCP-80
AD AD9861BCP-80
ANALOG DEV AD9861BCP-80
ANA AD9861BCP-80
PMI AD9861BCP-80
ADV AD9861BCP-80
ADA AD9861BCP-80
ANALOG DEVIC AD9861BCP-80
PMI/AD AD9861BCP-80
STOCK AD9861BCP-80
AD/PMI AD9861BCP-80
ANALOG INTERGRATIONS CORP AD9861BCP-80
PRECISION MONOLITIC INC AD9861BCP-80
ANALOG DEVI AD9861BCP-80
AD Analog Devices AD9861BCP-80
ANADEV AD9861BCP-80
ANLOGDEVIC AD9861BCP-80
ANALOG DEVICESBV AD9861BCP-80
PMISEM AD9861BCP-80
ADI/PBF AD9861BCP-80
Analog Devices (AD) AD9861BCP-80
ANALOG DEVICES GMBH AD9861BCP-80
Analog Devices Inc. AD9861BCP-80

Search for other parts like AD9861 »