Analog Devices AD9861BCP-50

IC,RF Modulator/Demodulator,LLCC,64PIN,PLASTIC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
AD9861BCP-50 797 Buy Now »
USD
26.66 26.66 23.74 21.66 21.66
Newark
88H0348 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
AD9861BCP-50 Contact ··
TransparentC
AD9861BCP-50 Contact ··

Descriptions

IC,RF Modulator/Demodulator,LLCC,64PIN,PLASTIC
Newark

Technical Specifications

Supply Current 70 mA
Mounting Type Surface Mount
RoHS Non-Compliant
Size-Width 9 mm
Supply Voltage (DC) 3.6 V (max)
Packaging Bulk
Size-Length 9 mm
Size-Thickness 860 µm

Documents

Digi-Key
Datasheet 52 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Alternate Names

ANALOG AD9861BCP-50
ADI AD9861BCP-50
ANALOG DEVICES INC AD9861BCP-50
ANALOG DEVICE AD9861BCP-50
AD AD9861BCP-50
ANALOG DEV AD9861BCP-50
ANA AD9861BCP-50
PMI AD9861BCP-50
ADV AD9861BCP-50
ADA AD9861BCP-50
ANALOG DEVIC AD9861BCP-50
PMI/AD AD9861BCP-50
STOCK AD9861BCP-50
AD/PMI AD9861BCP-50
ANALOG INTERGRATIONS CORP AD9861BCP-50
PRECISION MONOLITIC INC AD9861BCP-50
ANALOG DEVI AD9861BCP-50
AD Analog Devices AD9861BCP-50
ANADEV AD9861BCP-50
ANLOGDEVIC AD9861BCP-50
ANALOG DEVICESBV AD9861BCP-50
PMISEM AD9861BCP-50
ADI/PBF AD9861BCP-50
Analog Devices (AD) AD9861BCP-50
ANALOG DEVICES GMBH AD9861BCP-50
Analog Devices Inc. AD9861BCP-50

Search for other parts like AD9861 »