Analog Devices AD9850BRS

Synthesizer; 28-Lead SSOP; 28; 3.3 V (Nom.)/5 V (Nom.); 96 mA (Max.); 125 MHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins28
Technical
Conversion Rate125 Msps
Frequency125 MHz
Logic FunctionClock
Max Operating Temperature85 °C
Max Power Dissipation480 mW
Max Supply Current96 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Nominal Supply Current96 mA
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of Outputs1
Operating Supply Current96 mA
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption380 mW
Power Dissipation480 mW
Resolution1.25 B
Schedule B8542390000
Dimensions
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9850BRS.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
Augswan
Datasheet22 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
iiiC
Datasheet20 pages20 years ago
Sierra IC
Datasheet19 pages24 years ago

Inventory History

3 month trend:
+12.98%

Alternate Parts

Price @ 1000
$ 42.23
$ 25.825
$ 25.825
Stock
197,181
272,211
272,211
Authorized Distributors
6
11
11
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
Clock
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9850BRS.

Related Parts

Descriptions

Descriptions of Analog Devices AD9850BRS provided by its distributors.

Synthesizer; 28-Lead SSOP; 28; 3.3 V (Nom.)/5 V (Nom.); 96 mA (Max.); 125 MHz
Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube
Data Acquisition ADCs/DACs - Specialized CMOS 125MHz Complete DDS Synthesizer
32b 10 SSOP-28-208mil Direct Digital Synthesis (DDS) ROHS
Numeric Controlled Oscillator, 8-Bit, CMOS, PDSO28
CMOS, 125 MHz Complete DDS Synthesizer
IC DDS DAC W/COMP 125MHZ 28-SSOP
IC DDS SYNTHESIZER CMOS 28-SSOP
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9850 BRS

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins28
Technical
Conversion Rate125 Msps
Frequency125 MHz
Logic FunctionClock
Max Operating Temperature85 °C
Max Power Dissipation480 mW
Max Supply Current96 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Nominal Supply Current96 mA
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of Outputs1
Operating Supply Current96 mA
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption380 mW
Power Dissipation480 mW
Resolution1.25 B
Schedule B8542390000
Dimensions
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9850BRS.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
Augswan
Datasheet22 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
iiiC
Datasheet20 pages20 years ago
Sierra IC
Datasheet19 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago