Analog Devices AD9834BRU-REEL7

IC, Numeric-Controlled Oscillator, 1-CHANNEL, CMOS, TSSOP, 20PIN, PLASTIC

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins20
Technical
Frequency75 MHz
Max Operating Temperature105 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Output Voltage600 mV
Nominal Supply Current8.7 mA
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of Outputs1
Operating Supply Current8.7 mA
PackagingTape & Reel (TR)
Power Dissipation40 mW
Resolution1.25 B
Signal to Noise Ratio (SNR)60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834BRU-REEL7.

Verical
Datasheet36 pages13 years ago
Analog Devices
Datasheet32 pages17 years ago
Datasheet32 pages10 years ago
iiiC
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet1 page21 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 7.4
$ 11.216
$ 11.216
Stock
57,073
450,938
450,938
Authorized Distributors
1
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
75 MHz
75 MHz
75 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9834BRU-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD9834BRU-REEL7 provided by its distributors.

IC,Numeric-Controlled Oscillator,1-CHANNEL,CMOS,TSSOP,20PIN,PLASTIC
Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP T/R
Data Acquisition ADCs/DACs - Specialized 20mW Power 2.3-5.5V 75MHz
IC DDS 10BIT 50MHZ LP 20-TSSOP
Numeric Controlled Oscillator, CMOS, PDSO20
The AD9834 is a 75 MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20 mW of power at 3 V makes the AD9834 an ideal candidate for power-sensitive applications. Capability for phase modulation and frequency modulation is provided. The frequency registers are 28 bits; with a 75 MHz clock rate, resolution of 0.28 Hz can be achieved. Similarly, with a 1 MHz clock rate, the AD9834 can be tuned to 0.004 Hz resolution. Frequency and phase modulation are affected by loading registers through the serial interface and toggling the registers using software or the FSELECT pin and PSELECT pin, respectively. The AD9834 is written to using a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 V to 5.5 V. The analog and digital sections are independent and can be run from different power supplies, for example, AVDD can equal 5 V with DVDD equal to 3 V. The AD9834 has a power-down pin (SLEEP) that allows external control of the power-down mode. Sections of the device that are not being used can be powered down to minimize the current consumption. For example, the DAC can be powered down when a clock output is being generated. The part is available in a 20-lead TSSOP. Applications Frequency stimulus/waveform generation Frequency phase tuning and modulation Low power RF/communications systems Liquid and gas flow measurement Sensory applications: proximity, motion, and defect detection Test and medical equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9834BRUREEL7

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins20
Technical
Frequency75 MHz
Max Operating Temperature105 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Output Voltage600 mV
Nominal Supply Current8.7 mA
Number of Bits10
Number of Converters1
Number of D/A Converters1
Number of Outputs1
Operating Supply Current8.7 mA
PackagingTape & Reel (TR)
Power Dissipation40 mW
Resolution1.25 B
Signal to Noise Ratio (SNR)60 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9834BRU-REEL7.

Verical
Datasheet36 pages13 years ago
Analog Devices
Datasheet32 pages17 years ago
Datasheet32 pages10 years ago
iiiC
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet1 page21 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago