Analog Devices AD9785BSVZ

Dual 12-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins100
Technical
Conversion Rate800 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.3 LSB
InterfaceParallel, SPI
Max Input Voltage1.2 V
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage3.47 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Nominal Supply Current0 A
Number of Bits12
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Dissipation450 mW
Resolution1.5 B
Sampling Rate800 Msps
Schedule B8542390000
Settling Time20 ns
Dimensions
Height900 µm
Length16 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9785BSVZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet64 pages15 years ago
Augswan
Datasheet64 pages8 years ago
iiiC
Datasheet64 pages15 years ago

Inventory History

3 month trend:
+0.43%

Alternate Parts

Price @ 1000
$ 40.375
$ 38.853
$ 38.853
Stock
141,209
53,288
53,288
Authorized Distributors
7
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Number of Bits
12
12
12
Settling Time
20 ns
20 ns
20 ns
Interface
Parallel, SPI
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
0.3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9785BSVZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9785BSVZ provided by its distributors.

Dual 12-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO
DAC 2-CH Interpolation Filter 12-bit 100-Pin TQFP EP Tray
Digital to Analog Converters - DAC Dual 12-Bit 800 MSPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins100
Technical
Conversion Rate800 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.3 LSB
InterfaceParallel, SPI
Max Input Voltage1.2 V
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage3.47 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Nominal Supply Current0 A
Number of Bits12
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Dissipation450 mW
Resolution1.5 B
Sampling Rate800 Msps
Schedule B8542390000
Settling Time20 ns
Dimensions
Height900 µm
Length16 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9785BSVZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet64 pages15 years ago
Augswan
Datasheet64 pages8 years ago
iiiC
Datasheet64 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements