Analog Devices AD9765ASTRL

Parallel Word Input Loading 0.035 Us Settling Time 12-BIT Dac PQFP48
Obsolete

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingLead, Tin
Number of Pins48
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Input Voltage1.25 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Output Voltage100 mV
Min Supply Voltage3 V
Number of Bits12
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation450 mW
Resolution1.5 B
Sampling Rate125 Msps
Settling Time35 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9765ASTRL.

Upverter
Datasheet44 pages12 years ago
Datasheet44 pages14 years ago
DigiKey
Datasheet28 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.99
$ 29.471
$ 29.471
Stock
67,916
248,424
248,424
Authorized Distributors
1
11
11
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Settling Time
35 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9765ASTRL.

Related Parts

Descriptions

Descriptions of Analog Devices AD9765ASTRL provided by its distributors.

PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 12-BIT DAC PQFP48
DAC 2-CH Segment 12-bit 48-Pin LQFP T/R
The AD9763/AD9765/AD9767 are dual-port, high speed, 2-channel, 10-/12-/14-bit CMOS DACs. Each part integrates two high quality TxDAC+® cores, a voltage reference, and digital interface circuitry into a small 48-lead LQFP. The AD9763/AD9765/AD9767 offer exceptional ac and dc performance while supporting update rates of up to 125 MSPS. The AD9763/AD9765/AD9767 have been optimized for processing I and Q data in communications applications. The digital interface consists of two double-buffered latches as well as control logic. Separate write inputs allow data to be written to the two DAC ports independent of one another. Separate clocks control the update rate of the DACs. A mode control pin allows the AD9763/AD9765/AD9767 to interface to two separate data ports, or to a single interleaved high speed data port. In interleaving mode, the input data stream is demuxed into its original I and Q data and then latched. The I and Q data is then converted by the two DACs and updated at half the input data rate. The GAINCTRL pin allows two modes for setting the full-scale current (IOUTFS) of the two DACs. IOUTFS for each DAC can be set independently using two external resistors, or IOUTFS for both DACs can be set by using a single external resistor. See the Gain Control Mode section for important date code information on this feature. The DACs utilize a segmented current source architecture combined with a proprietary switching technique to reduce glitch energy and maximize dynamic accuracy. Each DAC provides differential current output, thus supporting single-ended or differential applications. Both DACs of the AD9763, AD9765, or AD9767 can be simultaneously updated and can provide a nominal full-scale current of 20 mA. The full-scale currents between each DAC are matched to within 0.1%. The AD9763/AD9765/AD9767 are manufactured on an advanced, low cost CMOS process. They operate from a single supply of 3.3 V to 5 V and consume 380 mW of power. PRODUCT HIGHLIGHTS The AD9763/AD9765/AD9767 are members of a pin-compatible family of dual TxDACs providing 8-, 10-, 12-, and 14-bit resolution. Dual 10-/12-/14-Bit, 125 MSPS DACs. A pair of high performance DACs for each part is optimized for low distortion performance and provides flexible transmission of I and Q information. Matching. Gain matching is typically 0.1% of full scale, and offset error is better than 0.02%. Low Power. Complete CMOS dual DAC function operates on 380 mW from a 3.3 V to 5 V single supply. The DAC full-scale current can be reduced for lower power operation, and a sleep mode is provided for low power idle periods. On-Chip Voltage Reference. The AD9763/AD9765/AD9767 each include a 1.20 V temperature-compensated band gap voltage reference. Dual 10-/12-/14-Bit Inputs. The AD9763/AD9765/AD9767 each feature a flexible dual-port interface, allowing dual or interleaved input data. APPLICATIONS Communications Base stations Digital synthesis Quadrature modulation 3D ultrasound

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingLead, Tin
Number of Pins48
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Input Voltage1.25 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Output Voltage100 mV
Min Supply Voltage3 V
Number of Bits12
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation450 mW
Resolution1.5 B
Sampling Rate125 Msps
Settling Time35 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9765ASTRL.

Upverter
Datasheet44 pages12 years ago
Datasheet44 pages14 years ago
DigiKey
Datasheet28 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago