Analog Devices AD9742ARUZRL7

Parallel Word Input Loading 0.011 Us Settling Time 12-BIT Dac PDSO28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate210 Msps
Differential OutputYes
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage1.25 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Max Power Dissipation145 mW
Max Supply Voltage3.6 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Output Voltage100 mV
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Power Dissipation145 mW
Resolution1.5 B
Sampling Rate210 Msps
Schedule B8542390000
Settling Time11 ns
Signal to Noise Ratio (SNR)86 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9742ARUZRL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet32 pages11 years ago
Upverter
Datasheet32 pages19 years ago
SHENGYU ELECTRONICS
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages19 years ago

Inventory History

3 month trend:
-11.34%

Alternate Parts

Price @ 1000
$ 15.685
$ 15.565
$ 15.565
Stock
101,731
488,713
488,713
Authorized Distributors
8
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
11 ns
11 ns
11 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9742ARUZRL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD9742ARUZRL7 provided by its distributors.

PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 12-BIT DAC PDSO28
DAC 1-CH Segment 12-bit 28-Pin TSSOP T/R
11ns Parallel 2.7V~3.6V 12Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
The AD97421 is a 12-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DA Cs, is specifically optimized for the transmit signal path of communi-cation systems. All of the devices share the same interface options, small outline package, and pin out, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9742 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9742R^s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compen-sated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate210 Msps
Differential OutputYes
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage1.25 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Max Power Dissipation145 mW
Max Supply Voltage3.6 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Output Voltage100 mV
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Power Dissipation145 mW
Resolution1.5 B
Sampling Rate210 Msps
Schedule B8542390000
Settling Time11 ns
Signal to Noise Ratio (SNR)86 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9742ARUZRL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet32 pages11 years ago
Upverter
Datasheet32 pages19 years ago
SHENGYU ELECTRONICS
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements