Analog Devices AD9736BBCRL

DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
Number of Pins160
Technical
Conversion Rate1.2 Gsps
Differential OutputYes
Integral Nonlinearity (INL)5.6 LSB
InterfaceLVDS, Parallel
Max Input Voltage1.2 V
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Max Supply Voltage3.47 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Bits14
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation550 mW
Resolution1.75 B
Sampling Rate1.2 Gsps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9736BBCRL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet72 pages17 years ago
DigiKey
Datasheet68 pages18 years ago

Alternate Parts

Price @ 1000
$ 65.92
$ 65.92
Stock
61,406
187,765
187,765
Authorized Distributors
3
10
10
Case/Package
BGA
BGA
BGA
Number of Pins
160
160
160
Number of Bits
14
14
14
Settling Time
-
-
-
Interface
LVDS, Parallel
LVDS, Parallel, Serial
LVDS, Parallel, Serial
Integral Nonlinearity (INL)
5.6 LSB
5.6 LSB
5.6 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9736BBCRL.

Descriptions

Descriptions of Analog Devices AD9736BBCRL provided by its distributors.

DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R
Digital to Analog Converters - DAC 14-Bit 1200 MSPS
IC DAC 14BIT 1.2GSPS 160CSPBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
Number of Pins160
Technical
Conversion Rate1.2 Gsps
Differential OutputYes
Integral Nonlinearity (INL)5.6 LSB
InterfaceLVDS, Parallel
Max Input Voltage1.2 V
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Max Supply Voltage3.47 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of Bits14
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation550 mW
Resolution1.75 B
Sampling Rate1.2 Gsps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9736BBCRL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet72 pages17 years ago
DigiKey
Datasheet68 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements