Analog Devices AD9709ASTZRL

Parallel 8 Bits Input Loading 0.035 Us Settling Time 8-BIT Dac PQFP48
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins48
Technical
Conversion Rate125 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage1.25 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Output Voltage100 mV
Min Supply Voltage3 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation450 mW
Resolution1 B
Sampling Rate125 Msps
Settling Time35 ns
Signal to Noise Ratio (SNR)50 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9709ASTZRL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages14 years ago
iiiC
Datasheet32 pages14 years ago
SHENGYU ELECTRONICS
Datasheet33 pages14 years ago
DigiKey
Datasheet27 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.62
$ 11.473
$ 11.473
Stock
228,472
207,245
207,245
Authorized Distributors
4
12
12
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
8
8
8
Settling Time
35 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9709ASTZRL.

Related Parts

Descriptions

Descriptions of Analog Devices AD9709ASTZRL provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PQFP48
35ns Parallel 2.7V~5.5V ±0.1LSB 8Bit LQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
DAC 2-CH Segment 8-bit 48-Pin LQFP T/R
8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins48
Technical
Conversion Rate125 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage1.25 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Output Voltage100 mV
Min Supply Voltage3 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation450 mW
Resolution1 B
Sampling Rate125 Msps
Settling Time35 ns
Signal to Noise Ratio (SNR)50 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9709ASTZRL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages14 years ago
iiiC
Datasheet32 pages14 years ago
SHENGYU ELECTRONICS
Datasheet33 pages14 years ago
DigiKey
Datasheet27 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements