Analog Devices AD9708ARUZ

D/A converter; 8bit; 125Msps; Channels:1; 2.7÷5.5VDC; TSSOP28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AD9708ARUZ 46 Buy Now »
USD
5.05 5.05 4.33 4.02 3.88
Verical 3
AD9708ARUZ 1,500 Buy Now »
USD
4.76 4.76 4.76
AD9708ARUZ 46 Buy Now »
USD
4.76 4.76 4.76 4.76
AD9708ARUZ 50 Buy Now »
USD
5.12 5.12 5.12
Avnet
AD9708ARUZ 0 ··
USD
4.59 4.52 4.28 4.28 4.28
Digi-Key
AD9708ARUZ-ND 152 Buy Now »
USD
7.56 7.56 5.66 4.29 3.97
Newark
19M8944 25 Buy Now »
USD
7.34 6.59 5.42 3.95 3.95
Chip One Stop Japan 2
C1S103100165850 18 Buy Now »
JPY
693.00 621.00 621.00 621.00 621.00
C1S103100522329 46 Buy Now »
JPY
811.00 768.00 732.00 732.00 732.00
Rochester Electronics
AD9708ARUZ 19,830 Buy Now »
USD
6.79 6.79 6.04 5.51 5.51
Mouser
584-AD9708ARUZ 67 Buy Now »
USD
7.33 6.60 5.42 3.95 3.95
Richardson RFPD
AD9708ARUZ 0 ··
USD
5.93 5.93 5.93 5.93 5.93
Farnell
2305696 70 Buy Now »
GBP
4.75 3.71 3.51 3.19 3.14
element14 APAC
2305696 68 Buy Now »
SGD
11.47 10.33 8.48 6.64 6.64
Avnet Europe
AD9708ARUZ 0 ··
EUR
5.28 4.15 4.15
Avnet Asia
AD9708ARUZ 0 ··
USD
4.79 4.18 4.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
AD9708ARUZ 8 Buy Now »
USD
8.40 4.20 4.20 4.20 4.20
Jameco
1795600 Yes ··
USD
7.95 7.29 6.65 6.65 6.65
SPEC
AD9708ARUZ 100 ··
Direct Components
AD9708ARUZ 0 Send RFQ »
Ewing Components
AD9708ARUZ 7,102 Send RFQ »
GreenTree Electronics
AD9708ARUZ 700 Send RFQ »
TME
AD9708ARUZ 247 Buy Now »
USD
8.00 6.64 5.81 5.81 5.81
RS Components
6977445 47 Buy Now »
GBP
4.28 3.86 3.47 3.33 3.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD9708ARUZ Contact ··
USD
5.22 5.22 5.22
Touchstone Systems
AD9708ARUZ Contact Send RFQ »
Bristol Electronics
AD9708ARUZ Contact Buy Now »
North Star Micro
AD9708ARUZ Contact ··
TransparentC
AD9708ARUZ Contact ··
SemiconductorPLUS
AD9708ARUZ Contact ··

Descriptions

IC, DAC, 8BIT, 125MSPS, 28TSSOP; Resolution (Bits):8bit; Sampling Rate:125MSPS; Input Channel Type:Parallel; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:28; Data Interface:-; Supply Current:25mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
element14 APAC
IC DAC 8BIT 100MSPS 28-TSSOP
Digi-Key
DAC 1-CH Segment 8-bit 28-Pin TSSOP
Avnet Asia
DAC 1-CH Segment 8-bit 28-Pin TSSOP
Avnet
D/A converter; 8bit; 125Msps; Channels:1; 2.7÷5.5VDC; TSSOP28
TME
The AD9708 is the 8-bit resolution member of the TxDAC™ series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC™ family, which consists of pin compatible 8-, 10-, 12-, and 14-bit DACs, was specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package and pinout, thus providing an upward or downward component selection path based on performance, resolution and cost. The AD9708 offers exceptional ac and dc performance while supporting update rates up to 125 MSPS. The AD9708's flexible single-supply operating range of 2.7 V to 5.5 V and low power dissipation are well suited for portable and low power applications. Its power dissipation can be further reduced to 45 mW, without a significant degradation in performance, by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 20 mW. The AD9708 is manufactured on an advanced CMOS process. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a temperature compensated bandgap reference have been integrated to provide a complete monolithic DAC solution. Flexible supply options support +3 V and +5 V CMOS logic families. The AD9708 is a current-output DAC with a nominal full-scale output current of 20 mA and > 100 k Ohms output impedance. Differential current outputs are provided to support single-ended or differential applications. The current outputs may be directly tied to an output resistor to provide two complementary, single-ended voltage outputs. The output voltage compliance range is 1.25 V. The AD9708 contains a 1.2 V on-chip reference and reference control amplifier, which allows the full-scale output current to be simply set by a single resistor. The AD9708 can be driven by a variety of external reference voltages. The AD9708's full-scale current can be adjusted over a 2 mA to 20 mA range without any degradation in dynamic performance. Thus, the AD9708 may operate at reduced power levels or be adjusted over a 20 dB range to provide additional gain ranging capabilities. The AD9708 is available in a 28-pin SOIC package. It is specified for operation over the industrial temperature range.
Analog Devices
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.035µs; Update Rate:125MSPS; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube
Chip One Stop Japan
IC DAC 8BIT 100MSPS 28-TSSOP - AD9708ARUZ
iiiC
DAC 1-CH Segment 8-Bit 28-Pin TSSOP
SPEC
CONVERTER - DAC
Richardson RFPD
IC, DAC, 8BIT, 125MSPS, TSSOP-28
Farnell
DAC 1-Ch Current Steering 8-Bit
RS Components
DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube
Verical
IC,AD9708ARUZ,PB-FREE 8 BIT 12
Jameco

Technical Specifications

Number of Bits 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5.5 V (max)
Packaging Bulk
Case / Package / Footprint TSSOP
Sample Rate 125 MHz
Supply Current 25 mA
Lifecycle Status Active
Resolution (Bits) 8
Mil-Spec No
Power Dissipation 175 mW
Mounting Type Surface Mount
Number of Pins 28
Lead-Free Status Contains Lead
Number of Outputs 1

Documents

Analog Devices
Datasheet 16 pages 17 years ago
Farnell
Datasheet 16 pages 16 years ago
Datasheet 20 pages 7 years ago
Digi-Key
Datasheet 16 pages 17 years ago
iiiC
Datasheet 16 pages 17 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD9708ARUZ
ADI AD9708ARUZ
ANALOG DEVICES INC AD9708ARUZ
ANALOG DEVICE AD9708ARUZ
AD AD9708ARUZ
ANALOG DEV AD9708ARUZ
ANA AD9708ARUZ
PMI AD9708ARUZ
ADV AD9708ARUZ
ADA AD9708ARUZ
ANALOG DEVIC AD9708ARUZ
PMI/AD AD9708ARUZ
STOCK AD9708ARUZ
AD/PMI AD9708ARUZ
ANALOG INTERGRATIONS CORP AD9708ARUZ
PRECISION MONOLITIC INC AD9708ARUZ
ANALOG DEVI AD9708ARUZ
AD Analog Devices AD9708ARUZ
ANADEV AD9708ARUZ
ANLOGDEVIC AD9708ARUZ
ANALOG DEVICESBV AD9708ARUZ
PMISEM AD9708ARUZ
ADI/PBF AD9708ARUZ
Analog Devices (AD) AD9708ARUZ
ANALOG DEVICES GMBH AD9708ARUZ
Analog Devices Inc. AD9708ARUZ

Search for other parts like AD9708 »