Analog Devices AD9524BCPZ

Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
Frequency1 GHz
InputCMOS
InterfaceParallel, Serial
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Current77.7 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current77.7 mA
Number of Circuits1
Number of Elements2
Number of Inputs2
Number of Outputs14
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542390000
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9524BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet56 pages12 years ago
Datasheet56 pages10 years ago
Farnell
Datasheet57 pages8 years ago
Datasheet57 pages8 years ago
element14 APAC
Datasheet56 pages8 years ago
Arrow.cn
Datasheet56 pages10 years ago

Inventory History

3 month trend:
+21.21%

Alternate Parts

Price @ 1000
$ 11.015
$ 10.92
Stock
182,575
92,104
Authorized Distributors
11
8
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9524BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9524BCPZ provided by its distributors.

Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray
Zero Delay PLL Clock Generator Dual 48-Pin LFCSP EP Tray
Ic, Clk Generator/Jitter, 3.135-3.465V; Clock Ic Type:Clock Generator, Jitter Cleaner; Frequency:1Ghz; No. Of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9524BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9524BCPZ.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
Frequency1 GHz
InputCMOS
InterfaceParallel, Serial
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Current77.7 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current77.7 mA
Number of Circuits1
Number of Elements2
Number of Inputs2
Number of Outputs14
Operating Supply Voltage3.3 V
PLLYes
Schedule B8542390000
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9524BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet56 pages12 years ago
Datasheet56 pages10 years ago
Farnell
Datasheet57 pages8 years ago
Datasheet57 pages8 years ago
element14 APAC
Datasheet56 pages8 years ago
Arrow.cn
Datasheet56 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements