Analog Devices AD9522-2BCPZ-REEL7

2.33GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins64
Technical
InputCMOS
Max Frequency2.33 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs1
Number of Outputs12
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9522-2BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Upverter
Datasheet84 pages15 years ago
SHENGYU ELECTRONICS
Datasheet85 pages9 years ago
iiiC
Datasheet84 pages15 years ago

Alternate Parts

Price @ 1000
$ 20.057
$ 24.915
$ 24.915
Stock
52,349
151,524
151,524
Authorized Distributors
2
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Max Frequency
2.33 GHz
2.33 GHz
2.33 GHz
Interface
-
-
-
Logic Function
-
Clock
Clock
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9522-2BCPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD9522-2BCPZ-REEL7 provided by its distributors.

2.33GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
12 LVDS/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO
Clock Generators & Support Products 12 LVDS/CMOS Output w/ Intg 2.2GHz VCO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9522-2BCPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins64
Technical
InputCMOS
Max Frequency2.33 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs1
Number of Outputs12
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9522-2BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Upverter
Datasheet84 pages15 years ago
SHENGYU ELECTRONICS
Datasheet85 pages9 years ago
iiiC
Datasheet84 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements