Analog Devices AD9522-2BCPZ

2.33GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins64
Technical
InputCMOS
Logic FunctionClock
Max Frequency2.33 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs1
Number of Outputs12
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height830 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9522-2BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Arrow Electronics
Datasheet84 pages15 years ago
SHENGYU ELECTRONICS
Datasheet85 pages9 years ago
iiiC
Datasheet84 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.686
$ 20.057
$ 20.057
Stock
152,271
52,582
52,582
Authorized Distributors
5
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Max Frequency
2.33 GHz
2.33 GHz
2.33 GHz
Interface
-
-
-
Logic Function
Clock
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9522-2BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9522-2BCPZ provided by its distributors.

2.33GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generators & Support Products 12 LVDS/CMOS Output w/ Intg 2.2GHz VCO
The AD9522-21 provides a multioutput clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.02 GHz to 2.335 GHz. An external 3.3 V/5 V VCO/VCXO of up to 2.4 GHz can also be used. The AD9522 serial interface supports both SPI and I2C® ports. An in-package EEPROM can be programmed through the serial interface and store user-defined register settings for power-up and chip reset. The AD9522 features 12 LVDS outputs in four groups. Any of the 800 MHz LVDS outputs can be reconfigured as two 250 MHz CMOS outputs. Each group of outputs has a divider that allows both the divide ratio (from 1 to 32) and the phase (coarse delay) to be set. The AD9522 is available in a 64-lead LFCSP and can be operated from a single 3.3 V supply. The external VCO can have an operating voltage up to 5.5 V. The AD9522 is specified for operation over the standard industrial range of -40°C to +85°C. The AD9520-2 is an equivalent part to the AD9522-2 featuring LVPECL/CMOS drivers instead of LVDS/CMOS drivers. 1The AD9522 is used throughout this data sheet to refer to all the members of the AD9522 family. However, when AD9522-2 is used, it is referring to that specific member of the AD9522 family. Applications Low jitter, low phase noise clock distribution Clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation Broadband infrastructures

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD95222BCPZ

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins64
Technical
InputCMOS
Logic FunctionClock
Max Frequency2.33 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs1
Number of Outputs12
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height830 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9522-2BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Arrow Electronics
Datasheet84 pages15 years ago
SHENGYU ELECTRONICS
Datasheet85 pages9 years ago
iiiC
Datasheet84 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements