Analog Devices AD9517-3ABCPZ-RL7

PLL Based Clock Driver, 9517 Series, 8 True Output(s), 0 Inverted Output(s)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
InputCMOS
Logic FunctionClock
Max Frequency2.25 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs2
Number of Outputs12
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-3ABCPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet80 pages11 years ago
Datasheet80 pages12 years ago
Datasheet80 pages12 years ago
SHENGYU ELECTRONICS
Datasheet81 pages11 years ago

Alternate Parts

Price @ 1000
$ 13.4
$ 12.153
$ 12.153
Stock
92,505
95,948
95,948
Authorized Distributors
3
11
11
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Max Frequency
2.25 GHz
2.25 GHz
2.25 GHz
Interface
-
Parallel, Serial
Parallel, Serial
Logic Function
Clock
Clock
Clock
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9517-3ABCPZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD9517-3ABCPZ-RL7 provided by its distributors.

PLL Based Clock Driver, 9517 Series, 8 True Output(s), 0 Inverted Output(s)
12-Output Clock Generator with Integrated 2.0 GHz VCO
Clock Generators & Support Products 12-Output w/ Intg 2.0GHz VCO
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R
IC CLOCK GEN 2.0GHZ VCO 48LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD95173ABCPZRL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
InputCMOS
Logic FunctionClock
Max Frequency2.25 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs2
Number of Outputs12
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-3ABCPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet80 pages11 years ago
Datasheet80 pages12 years ago
Datasheet80 pages12 years ago
SHENGYU ELECTRONICS
Datasheet81 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements