Analog Devices AD9517-2ABCPZ-RL7

9517 Series Pll Based Clock Driver 8 True Output(s) 0 Inverted Output(s) QCC48
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
InputCMOS
Logic FunctionClock
Max Frequency2.33 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs2
Number of Outputs12
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-2ABCPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet80 pages11 years ago
Datasheet80 pages12 years ago
Datasheet80 pages12 years ago
SHENGYU ELECTRONICS
Datasheet81 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9517-2ABCPZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD9517-2ABCPZ-RL7 provided by its distributors.

9517 SERIES PLL BASED CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC48
12-Output Clock Generator with Integrated 2.2 GHz VCO
Clock Generators & Support Products 12-Output w/ Intg 2.2GHz VCO
Ouput Clock Generator with 2.2
Processor Specific Clock Generator, 250MHz, CMOS
IC CLOCK GEN 2.2GHZ VCO 48LFCSP
Clock Generator 48-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins48
Technical
InputCMOS
Logic FunctionClock
Max Frequency2.33 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs2
Number of Outputs12
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-2ABCPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet80 pages11 years ago
Datasheet80 pages12 years ago
Datasheet80 pages12 years ago
SHENGYU ELECTRONICS
Datasheet81 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements