Analog Devices AD9361BBCZ

70MHz~6GHz Cellular SPI BGA-144 RF Transceiver ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Current - Receiving445 mA
Current - Transmitting820 mA
Frequency70 MHz
InterfaceSPI
Max Frequency6 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.33 V
Min Operating Temperature-40 °C
Min Supply Voltage1.267 V
Noise Figure2.5 dB
Number of Receivers2
Number of Transmitters2
Operating Supply Voltage1.3 V
Schedule B8542390000
Dimensions
Depth10 mm
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9361BBCZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet36 pages9 years ago
element14 APAC
Datasheet36 pages7 years ago
Datasheet36 pages10 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-9.02%

Alternate Parts

Price @ 1000
$ 305.59
$ 323.4
$ 323.4
Stock
184,085
122,053
122,053
Authorized Distributors
6
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Frequency
70 MHz
70 MHz
70 MHz
Data Rate
-
-
-
Interface
SPI
SPI
SPI
Current - Receiving
445 mA
445 mA
445 mA
Current - Transmitting
820 mA
820 mA
820 mA
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.267 V
1.267 V
1.267 V
Max Supply Voltage
1.33 V
1.33 V
1.33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9361BBCZ.

Descriptions

Descriptions of Analog Devices AD9361BBCZ provided by its distributors.

70MHz~6GHz Cellular SPI BGA-144 RF Transceiver ICs ROHS
RF Transceiver 1.3V 144-Pin CSP-BGA Tray
ANALOG DEVICES AD9361BBCZRF TRANSCEIVER, 70MHZ-6GHZ, CSP_BGA-144
Rf Transceiver, 47Mhz To 6Ghz, Cspbga; Data Rate:-; Rf/If Modulation:-; Frequency Min:47Mhz; Frequency Max:6Ghz; Receiving Current:445Ma; Rf Ic Case Style:Cspbga; No. Of Pins:144Pins; Supply Voltage Min:1.267V; Sensitivity Dbm:- Rohs Compliant: Yes |Analog Devices AD9361BBCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Current - Receiving445 mA
Current - Transmitting820 mA
Frequency70 MHz
InterfaceSPI
Max Frequency6 GHz
Max Operating Temperature85 °C
Max Supply Voltage1.33 V
Min Operating Temperature-40 °C
Min Supply Voltage1.267 V
Noise Figure2.5 dB
Number of Receivers2
Number of Transmitters2
Operating Supply Voltage1.3 V
Schedule B8542390000
Dimensions
Depth10 mm
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9361BBCZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet36 pages9 years ago
element14 APAC
Datasheet36 pages7 years ago
Datasheet36 pages10 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago