Analog Devices AD9283BRSZ-50

Single Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins20
Technical
Differential Nonlinearity1.5 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Input Voltage1.31 V
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage3.6 V
Min Input Voltage1.19 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption80 mW
Power Dissipation80 mW
Resolution1 B
Sampling Rate50 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length7.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9283BRSZ-50.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages22 years ago
element14 APAC
Datasheet13 pages22 years ago
Newark
Datasheet13 pages22 years ago
Arrow Electronics
Datasheet3 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-15.89%

Alternate Parts

Price @ 1000
$ 6.7
$ 6.86
$ 6.86
Stock
219,066
194,341
194,341
Authorized Distributors
9
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9283BRSZ-50.

Related Parts

Descriptions

Descriptions of Analog Devices AD9283BRSZ-50 provided by its distributors.

Single Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP Tube
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Analog to Digital Converters - ADC IC 8 BIT 50 MSPS
8Bit 2.7V~3.6V 50MHz Parallel SSOP-20-208mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9283BRSZ-50..
  • AD9283BRSZ50

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
Number of Pins20
Technical
Differential Nonlinearity1.5 LSB
Input Capacitance2 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Input Voltage1.31 V
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage3.6 V
Min Input Voltage1.19 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption80 mW
Power Dissipation80 mW
Resolution1 B
Sampling Rate50 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length7.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9283BRSZ-50.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages22 years ago
element14 APAC
Datasheet13 pages22 years ago
Newark
Datasheet13 pages22 years ago
Arrow Electronics
Datasheet3 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements