Analog Devices AD9283BRS-50

ADC Single Pipelined 50MSPS 8-Bit Parallel 20-Pin SSOP

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
Number of Pins20
Technical
Differential Nonlinearity1.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingBulk
PolarityUnipolar
Power Dissipation80 mW
Resolution1 B
Sampling Rate50 Msps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9283BRS-50.

Analog Devices
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 6.7
$ 6.7
Stock
161,662
206,154
206,154
Authorized Distributors
0
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9283BRS-50.

Related Parts

Descriptions

Descriptions of Analog Devices AD9283BRS-50 provided by its distributors.

ADC Single Pipelined 50MSPS 8-Bit Parallel 20-Pin SSOP
8 BIT 100 MSPS 3.3V A/D CONVER <NV
The AD9283 is an 8-bit monolithic sampling analog-to-digital converter with an on-chip track-and-hold circuit and is optimized for low cost, low power, small size, and ease of use. The product operates at a 100 MSPS conversion rate, with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.0 V (2.7 V to 3.6 V) power supply and an encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS-compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The encoder input is TTL/CMOS-compatible. A power down function may be exercised to bring total consumption to 4.2 mW. In power down mode, the digital outputs are driven to a high impedance state. Fabricated on an advanced CMOS process, the AD9283 is available in a 20-lead surface mount plastic package (SSOP) specified over the industrial temperature range (-40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9283BRS50

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingLead, Tin
Number of Pins20
Technical
Differential Nonlinearity1.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingBulk
PolarityUnipolar
Power Dissipation80 mW
Resolution1 B
Sampling Rate50 Msps
Signal to Noise Ratio (SNR)47 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9283BRS-50.

Analog Devices
Datasheet12 pages22 years ago
Augswan
Datasheet13 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago