Analog Devices AD9238BSTZRL-20

12-Bit, 20 MSPS/40 MSPS/65 MSPS, Dual A/D Converter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Differential Nonlinearity0.9 LSB
Input Capacitance7 pF
Integral Nonlinearity (INL)1.4 LSB
InterfaceParallel
Max Input Voltage1 V
Max Operating Temperature85 °C
Max Power Dissipation180 mW
Max Supply Voltage3.6 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption190 mW
Power Dissipation212 mW
Resolution1.5 B
Sampling Rate20 Msps
Signal to Noise Ratio (SNR)70.4 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9238BSTZRL-20.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet48 pages19 years ago
Arrow Electronics
Datasheet48 pages13 years ago
Augswan
Datasheet49 pages13 years ago
iiiC
Datasheet48 pages13 years ago

Alternate Parts

Price @ 1000
$ 21.83
$ 21.83
Stock
158,595
165,438
165,438
Authorized Distributors
3
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
1.4 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9238BSTZRL-20.

Related Parts

Descriptions

Descriptions of Analog Devices AD9238BSTZRL-20 provided by its distributors.

12-Bit, 20 MSPS/40 MSPS/65 MSPS, Dual A/D Converter
2-Channel Dual ADC Pipelined 20Msps 12-bit Parallel 64-Pin LQFP T/R
2-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP64
The AD9238 is a dual, 3 V, 12-bit, 20 MSPS/40 MSPS/65 MSPS analog-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The AD9238 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy and to guarantee no missing codes over the full operating temperature range at up to 65 MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for various applications, including multiplexed systems that switch full scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. Dual single-ended clock inputs are used to control all internal conversion cycles. A duty cycle stabilizer is available and can compensate for wide variations in the clock duty cycle, allowing the converter to maintain excellent performance. The digital output data is presented in either straight binary or twos complement format. Out-of-range signals indicate an overflow condition, which can be used with the most significant bit to determine low or high overflow.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9238BSTZRL20

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
Differential Nonlinearity0.9 LSB
Input Capacitance7 pF
Integral Nonlinearity (INL)1.4 LSB
InterfaceParallel
Max Input Voltage1 V
Max Operating Temperature85 °C
Max Power Dissipation180 mW
Max Supply Voltage3.6 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption190 mW
Power Dissipation212 mW
Resolution1.5 B
Sampling Rate20 Msps
Signal to Noise Ratio (SNR)70.4 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9238BSTZRL-20.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet48 pages19 years ago
Arrow Electronics
Datasheet48 pages13 years ago
Augswan
Datasheet49 pages13 years ago
iiiC
Datasheet48 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements