Analog Devices AD9220ARSZ

Single Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SSOP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AD9220ARSZ 47 Buy Now »
USD
9.08 9.08 8.49 7.94 7.84
Verical 2
AD9220ARSZ 47 Buy Now »
USD
8.67 8.67 8.67 8.67
AD9220ARSZ 46 Buy Now »
USD
9.85 9.85 9.85
Avnet
AD9220ARSZ 0 ··
USD
8.82 8.70 8.24 8.24 8.24
Digi-Key
AD9220ARSZ-ND 598 Buy Now »
USD
12.84 12.84 11.31 8.86 7.58
Newark
59K7155 142 Buy Now »
USD
9.65 9.65 8.96 8.16 8.16
Chip One Stop Japan
C1S103100165799 237 Buy Now »
JPY
1190.00 1130.00 839.00 839.00 839.00
Rochester Electronics
AD9220ARSZ 3,285 Buy Now »
USD
13.05 13.05 11.62 10.60 10.60
Mouser
584-AD9220ARSZ 317 Buy Now »
USD
12.41 11.28 9.59 7.53 7.53
Richardson RFPD
AD9220ARSZ 0 ··
USD
11.40 11.40 11.40 11.40 11.40
Farnell 2
1852808 141 Buy Now »
GBP
10.78 10.78 10.78 10.78 10.78
2305579 0 ··
GBP
7.96 6.61 6.41 5.62 5.54
element14 APAC 2
2305579 0 ··
SGD
20.07 18.24 15.51 13.18 13.18
1852808 158 Buy Now »
SGD
9.83 9.83 9.83 9.83 9.83
Avnet Europe
AD9220ARSZ 0 ··
EUR
9.32 7.98 7.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
AD9220ARSZ 0 Send RFQ »
EarthTron
AD9220ARSZ 183 ··
Ewing Components
AD9220ARSZ 7,807 Send RFQ »
Abacus Technologies
AD9220ARSZ 7,064 ··
RS Components
230832 24 Buy Now »
GBP
7.88 7.16 6.52 6.39 6.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD9220ARSZ Contact ··
USD
9.41 9.41 9.41
Bristol Electronics
AD9220ARSZ Contact Buy Now »
North Star Micro
AD9220ARSZ Contact ··
Touchstone Systems
AD9220ARSZ Contact Send RFQ »

Descriptions

Single Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SSOP Tube
Chip One Stop Japan
IC ADC 12BIT 10MSPS 28-SSOP - AD9220ARSZ
iiiC
ADC Single Pipelined 10Msps 12-bit Parallel 28-Pin SSOP
Avnet
CONVERTER - ADC
Richardson RFPD
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 10MSPS, SSOP-28
element14 APAC
Single Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SSOP Tube
Verical
IC ADC 12BIT 10MSPS 28-SSOP
Digi-Key
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:10 MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-SOIC ;RoHS Compliant: Yes
Newark
The AD9221, AD9223, and AD9220 are a generation of high performance, single supply 12-bit analog-to-digital converters. Each device exhibits true 12-bit linearity and temperature drift performance1 as well as 11.5 bit or better ac performance2. The AD9221/AD9223/AD9220 share the same interface options, package, and pinout. Thus, the product family provides an upward or downward component selection path based on performance, sample rate and power. The devices differ with respect to their specified sampling rate and power consumption which is reflected in their dynamic performance over frequency. The AD9221/AD9223/AD9220 combine a low cost, high speed single-CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid and monolithic implementations at a fraction of the power consumption and cost. Each device is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. The devices use a multistage differential pipelined architecture with digital output error correction logic to provide 12-bit accuracy at the specified data rates and to guarantee no missing codes over the full operating temperature range. The input of the AD9221/AD9223/AD9220 is highly flexible, allowing for easy interfacing to imaging, communications, medical, and data-acquisition systems. A truly differential input structure allows for both single-ended and differential input sample-interfaces of varying input spans. The sample-and-hold (SHA) amplifier is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels as well as sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. Also, the AD9221/AD9223/AD9220 is well suited for communication systems employing IF Down Conversion since the SHA in the differential input mode can achieve excellent dynamic performance far beyond its specified Nyquist frequency2. A single clock input is used to control all internal conversion The digital output data is presented in straight binary format. An out-of-range (OTR) signal indicates an flow condition which can be used with the most significant bit to determine low or high overflow. NOTES: 1 Excluding internal voltage reference 2 Depends on the analog input configuration
Analog Devices
IC, ADC, 12BIT, 10MSPS, SSOP-28
Farnell
12-Bit ADC 10 MSPS AD9220ARSZ
RS Components

Technical Specifications

Input Capacitance 16 pF
Power Dissipation 310 mW
RoHS Compliant
Lead-Free Status Contains Lead
Packaging Bulk
Supply Current 51 mA
Number of Bits 12
Resolution (Bits) 12
Supply Voltage (DC) 4.75 V (min)
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 28
Mil-Spec No
Case / Package / Footprint SSOP
Sample Rate 10 MHz
Input Impedance 1 Ω

Documents

Digi-Key
Datasheet 32 pages 13 years ago
iiiC
Datasheet 32 pages 13 years ago
Farnell
Datasheet 20 pages 7 years ago
Datasheet 16 pages 16 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD9220ARSZ
ADI AD9220ARSZ
ANALOG DEVICES INC AD9220ARSZ
ANALOG DEVICE AD9220ARSZ
AD AD9220ARSZ
ANALOG DEV AD9220ARSZ
ANA AD9220ARSZ
PMI AD9220ARSZ
ADV AD9220ARSZ
ADA AD9220ARSZ
ANALOG DEVIC AD9220ARSZ
PMI/AD AD9220ARSZ
STOCK AD9220ARSZ
AD/PMI AD9220ARSZ
ANALOG INTERGRATIONS CORP AD9220ARSZ
PRECISION MONOLITIC INC AD9220ARSZ
ANALOG DEVI AD9220ARSZ
AD Analog Devices AD9220ARSZ
ANADEV AD9220ARSZ
ANLOGDEVIC AD9220ARSZ
ANALOG DEVICESBV AD9220ARSZ
PMISEM AD9220ARSZ
ADI/PBF AD9220ARSZ
Analog Devices (AD) AD9220ARSZ
ANALOG DEVICES GMBH AD9220ARSZ
Analog Devices Inc. AD9220ARSZ

Search for other parts like AD9220 »