Analog Devices AD9218BSTZ-105

ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Differential Nonlinearity1.7 LSB
Frequency300 MHz
Input Capacitance3 pF
Integral Nonlinearity (INL)2.7 LSB
InterfaceParallel
Max Input Voltage1.31 V
Max Operating Temperature85 °C
Max Power Dissipation565 mW
Max Supply Voltage3.6 V
Min Input Voltage1.19 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current183 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits10
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PackagingBulk
PolarityUnipolar
Power Consumption550 mW
Power Dissipation550 mW
Resolution1.25 B
Sampling Rate105 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)59 dB
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9218BSTZ-105.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages17 years ago
Augswan
Datasheet29 pages17 years ago
element14 APAC
Datasheet29 pages17 years ago
Datasheet29 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages20 years ago

Inventory History

3 month trend:
-31.63%

Alternate Parts

Price @ 1000
$ 35.5
$ 29.46
$ 29.91
$ 26.82
Stock
190,432
56,856
54,621
75,225
Authorized Distributors
8
2
3
1
Case/Package
LQFP
LQFP
LQFP
LQFP
Number of Pins
48
48
48
48
Number of Bits
10
10
10
10
Sampling Rate
105 Msps
105 Msps
105 Msps
105 Msps
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.7 LSB
2.7 LSB
2.7 LSB
2.7 LSB
Differential Nonlinearity
1.7 LSB
1.7 LSB
1.7 LSB
1.7 LSB
Number of A/D Converters
2
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9218BSTZ-105.

Related Parts

Descriptions

Descriptions of Analog Devices AD9218BSTZ-105 provided by its distributors.

ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin LQFP Tray
10-Bit, 40/65/80/105 MSPS 3 V Dual Analog-to-Digital Converter
Adc, 10Bit, 105Msps, Lqfp-48; Resolution (Bits):10Bit; Sampling Rate:105Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9218BSTZ-105

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9218BSTZ105

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Differential Nonlinearity1.7 LSB
Frequency300 MHz
Input Capacitance3 pF
Integral Nonlinearity (INL)2.7 LSB
InterfaceParallel
Max Input Voltage1.31 V
Max Operating Temperature85 °C
Max Power Dissipation565 mW
Max Supply Voltage3.6 V
Min Input Voltage1.19 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current183 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits10
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PackagingBulk
PolarityUnipolar
Power Consumption550 mW
Power Dissipation550 mW
Resolution1.25 B
Sampling Rate105 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)59 dB
Supply TypeAnalog, Digital
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9218BSTZ-105.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages17 years ago
Augswan
Datasheet29 pages17 years ago
element14 APAC
Datasheet29 pages17 years ago
Datasheet29 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements