Analog Devices AD9203ARU

Analog to Digital Converter Single Pipelined 40 MSPS 10-Bit Parallel 28-Pin TSSOP

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins28
Technical
Differential Nonlinearity0.7 LSB
Input Capacitance1.4 pF
Integral Nonlinearity (INL)1.4 LSB
InterfaceParallel
Max Input Voltage1 V
Max Operating Temperature85 °C
Max Power Dissipation108 mW
Max Supply Voltage3.6 V
Manufacturer Package IdentifierRU-28
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation108 mW
Resolution1.25 B
Sampling Rate40 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)59.7 dB
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9203ARU.

Upverter
Datasheet28 pages19 years ago
Analog Devices
Datasheet8 pages12 years ago
Augswan
Datasheet29 pages19 years ago
iiiC
Datasheet28 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.43
$ 9.775
$ 9.775
Stock
175,334
735,561
735,561
Authorized Distributors
1
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
1.4 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9203ARU.

Related Parts

Descriptions

Descriptions of Analog Devices AD9203ARU provided by its distributors.

Analog to Digital Converter Single Pipelined 40 MSPS 10-Bit Parallel 28-Pin TSSOP
10-BIT, 40 MSPS, 3 V, 74 MILLI WATT A/D CONVERTER ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
The AD9203 is a monolithic low power, single supply, 10-bit, 40 MSPS analog-to-digital converter with an on-chip voltage reference. It uses a multistage differential pipeline architecture at 40 MSPS data rate and guarantees no missing codes over the full operating temperature range. Its input range may be adjusted between 1 V and 2 V p-p. The ADC has an on-board programmable reference. An external reference can also be chosen to suit the DC accuracy and temperature drift requirements of an application. An external resistor can be used to reduce power consumption when operating at lower sampling rates. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary or two's complement output format. An out-of-range signal (OTR) indicates an over-flow condition that can be used with the most significant bit to determine over-flow or under-flow. The AD9203 can operate with a supply range from 2.7 V to 3.6 V, attractive for low power operation in high-speed portable applications. Fabricated on an advanced CMOS process, the AD9203 is available in a 28-pin thin shrink small outline package (28 TSSOP) specified over the industrial temperature range (-40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9203ARU
  • AD9203-ARU
  • AD9203ARU#

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins28
Technical
Differential Nonlinearity0.7 LSB
Input Capacitance1.4 pF
Integral Nonlinearity (INL)1.4 LSB
InterfaceParallel
Max Input Voltage1 V
Max Operating Temperature85 °C
Max Power Dissipation108 mW
Max Supply Voltage3.6 V
Manufacturer Package IdentifierRU-28
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation108 mW
Resolution1.25 B
Sampling Rate40 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)59.7 dB
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9203ARU.

Upverter
Datasheet28 pages19 years ago
Analog Devices
Datasheet8 pages12 years ago
Augswan
Datasheet29 pages19 years ago
iiiC
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago